Overview of FS2012-1020-NG by Renesas Electronics Corporation
The FS2012-1020-NG is a high-performance gas or liquid flow sensor module, designed with calibration capabilities to provide accurate flow measurements. It is equipped to handle a flow rate up to 2L/min, with a supply voltage range between 4.75V and 5.25V. The sensor’s accuracy is noted at 1%, indicating its precision in measuring flow rates within its specified range. The product is part of the FS2012 series, falling under the electronic parts subcategory of Other Sensors/Transducers in the broader category of Sensors/Transducers. This Renesas Electronics Corporation module comes in a MODULE10/Tray package and is characterized by its rectangular shape, through-hole mounting feature, and analog voltage output type, ranging from 0 to 5V. Notably, this sensor is both RoHS and REACH compliant, ensuring it meets current environmental and safety standards.
Industry Applications for FS2012-1020-NG
The FS2012-1020-NG has potential applications across various industries, where precise gas or liquid flow measurement is critical. Below are potential use cases for this sensor module, keeping in mind that these applications are conceptual and require further analysis and verification by engineering and design teams:
- Energy and Power Systems: In energy production and management sectors, accurate flow measurement is crucial for operational efficiency and safety. The FS2012-1020-NG could potentially be utilized for monitoring fuel flow in power generation units or for managing the flow of cooling agents in nuclear reactors.
- Renewable Energy: For solar and wind power installations that utilize fluids for energy storage or transfer, ensuring accurate flow measurement can enhance system efficiency and longevity. The sensor might find utility in solar thermal power plants for monitoring the flow of heat transfer fluids.
- Industrial Process Control: In various manufacturing and processing industries, precise control of gas and liquid flow is vital for quality assurance and process optimization. The FS2012-1020-NG could potentially be integrated into systems for controlling the flow rates of raw materials in chemical production or food and beverage manufacturing.
It is important to reiterate that these industry applications are only illustrative and require validation for compliance with industry standards and specific application requirements.
About Renesas Electronics Corporation
Renesas Electronics Corporation is a leading global supplier in the microelectronics industry, widely recognized for its microcontrollers, SoCs, analog, and power devices, in addition to its diverse range of sensor solutions. The company offers an extensive portfolio of sensors, focusing on applications that require high precision, reliability, and efficiency. Among its offerings, the FS2012-1020-NG exemplifies the company’s commitment to innovation in the field of Other Sensors/Transducers. Renesas is dedicated to providing solutions that pave the way for advances in automation, Smart City development, and the Internet of Things (IoT), positioning its products at the heart of modern technological advancements.
Where to Find FS2012-1020-NG by Renesas Electronics Corporation
For those interested in purchasing the FS2012-1020-NG, it’s recommended to conduct research on findchips.com. This site not only provides current stock levels and pricing from various distributors but also offers a comprehensive view of similar parts that might fit specific application requirements. It is a valuable resource for comparing the FS2012-1020-NG against other Other Sensors/Transducers sensors that might be better suited for particular applications.
In the past, this part has been available at distributors such as Avnet Silica and Newark among others. However, inventory levels and availability can fluctuate, hence checking findchips.com for the most current information is highly advisable. This platform will help in making an informed decision by providing up-to-date data from multiple sources.