Overview of FS32K118LAT0MLFR by NXP Semiconductors
The FS32K118LAT0MLFR is a RISC Microcontroller built on the Arm Cortex-M0+ architecture. It operates at a maximum clock frequency of 48 MHz and features 256 Kb of Flash memory, making it suitable for a range of general-purpose applications. This microcontroller is packaged in a compact LQFP-48 format, which allows for efficient space utilization in various designs. The thermal performance supports operational temperature ranges from -40 °C to 125 °C, making it adaptable to harsh environments.
This part is compliant with RoHS and has a lifecycle status of “Active,” indicating it is still in production. The device also incorporates several useful characteristics such as CAN-FD, FlexIO, and enhanced security features through CSEC. Notably, it integrates resources like a 16-channel DMA, 18 timers, and 2 serial I/O interfaces, enhancing its versatility for complex applications.
The FS32K118LAT0MLFR microcontroller supports low power modes, making it suitable for battery-operated systems. Its architecture is designed with a total of 43 I/O lines, facilitating extensive interfacing capabilities. The part also features advanced ADC capabilities, which can be vital for applications requiring analog signal processing.
Industry Applications for FS32K118LAT0MLFR
The FS32K118LAT0MLFR microcontroller might find its potential applications across various industries due to its robust set of features. Here are some illustrative examples of how this part could be utilized:
- Healthcare: The microcontroller might be suitable for portable medical devices that require precise control and data processing. Its low power consumption and operational temperature range could facilitate its use in wearable health monitoring systems.
- Telecommunications: Its CAN-FD feature could potentially be beneficial in telemetry and remote monitoring applications, where the microcontroller could manage communication protocols efficiently. The extensive I/O lines add flexibility in connecting with various networking components or sensors.
- Industrial Automation: The flexibility and robust capabilities of the FS32K118LAT0MLFR might make it suitable for motion control systems or sensor integration, potentially enhancing automation processes in manufacturing lines.
- Smart Home Devices: The processing power combined with low power features of this microcontroller could be applied in smart home applications such as smart thermostats or security systems, enabling real-time data processing and control.
- Consumer Electronics: Its advanced ADC capabilities could allow for multimedia applications, such as audio processing or environmental sensing in consumer products.
These potential applications are only conceptual and require in-depth analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About NXP Semiconductors
NXP Semiconductors specializes in developing a broad range of microcontrollers, particularly focusing on embedded applications. This manufacturer is known for producing microcontrollers that cater to various needs across industries, with a commitment to safety and reliability.
The FS32K118LAT0MLFR aligns with the company’s portfolio of Cortex-M microcontrollers, which emphasize performance while maintaining low power consumption. Similar parts in their lineup may include other S32K series microcontrollers, each designed to provide specialized functionalities suitable for a host of applications ranging from automotive to industrial controls.
Research Price and Stock for FS32K118LAT0MLFR by NXP Semiconductors on Findchips.com
It is recommended to research the stock and pricing for the FS32K118LAT0MLFR microcontroller at Findchips. This platform will provide up-to-date information on availability and pricing, which is crucial for procurement decisions. You can also explore alternatives in the Microcontrollers category, as there might be other parts from NXP Semiconductors or competing manufacturers that could meet your specifications.
Historically, the FS32K118LAT0MLFR part has been available at notable distributors, including EBV Elektronik, Avnet Silica, Future Electronics, and DigiKey. However, stock levels can fluctuate, so checking Findchips for current inventory is advised.