FS32K118LAT0MLFT by NXP Semiconductors

Overview of FS32K118LAT0MLFT by NXP Semiconductors

The FS32K118LAT0MLFT is an ARM Cortex-M0+ RISC microcontroller, which is designed for automotive and industrial applications requiring high levels of reliability and performance. Manufactured by NXP Semiconductors, this microcontroller operates at a speed of up to 48 MHz and includes 256 KB of flash memory, 25 KB of RAM, and advanced features such as CAN FD, FlexIO, and CSEC security for enhanced communication and safety capabilities. Its package is an LQFP-48, suitable for compact designs while providing sufficient I/O pins for extensive peripheral and interface requirements. The device is AEC-Q100 qualified, indicating its suitability for automotive use, and it adheres to the strict standards of RoHS compliance for environmental safety. Notable attributes include its low power modes for energy efficiency, multiple DMA channels for high-speed data transfers, and a rich set of I/O options that make it highly versatile for a wide array of applications.

Industry Applications for FS32K118LAT0MLFT

The FS32K118LAT0MLFT microcontroller’s combination of processing power, security features, and communication interfaces make it suitable for a variety of industry applications. While these examples are illustrative, engineering and design teams should conduct their own analysis to verify the component’s suitability for specific uses.

  • Automotive Systems: Its AEC-Q100 qualification and capability to operate across a wide temperature range (-40°C to +125°C) potentially make the FS32K118LAT0MLFT ideal for automotive applications, such as in-vehicle networking, body electronics, and sensor applications. The CAN FD interface enables fast and reliable communication between various components within a vehicle.
  • Industrial Control: The microcontroller could find applications in industrial control systems due to its robust architecture and rich set of features. Its low power consumption and FlexIO capabilities make it suitable for automation controllers, machineVision Systems, and robotics, where efficiency and customization of I/O signals are crucial.
  • Healthcare Devices: The noted reliability and security features could make this MCUs a choice for healthcare devices, such as wearable monitors and diagnostic equipment. Its low power modes are beneficial for battery-operated devices, and the security features ensure data integrity and privacy.
  • Telecommunications: For telecommunications equipment, the FS32K118LAT0MLFT’s processing capabilities and communication interfaces, including its advanced CAN FD, might be utilized for network infrastructure, specifically in areas requiring secure and reliable data transfer and processing at the edge of the network.

About NXP Semiconductors

NXP Semiconductors is a global leader in secure connectivity solutions for embedded applications, driving innovation in the secure connected vehicle, end-to-end security & privacy, and smart connected solutions markets. In the domain of Microcontrollers and Processors, NXP stands out with its wide range of products designed to tackle the complex challenges of embedded design. The FS32K118LAT0MLFT is part of NXP’s S32 family of microcontrollers, which are engineered to provide outstanding performance and reliability for the automotive and industrial markets. NXP’s expertise in microcontroller design is evident in the FS32K118LAT0MLFT’s advanced features tailored for demanding applications, emphasizing the company’s commitment to providing solutions that enhance the capabilities and safety of automotive and industrial systems.

Where to Find FS32K118LAT0MLFT by NXP Semiconductors

To purchase the FS32K118LAT0MLFT microcontroller or to explore alternate options, engineers and procurement professionals should consider using findchips.com. The website provides a comprehensive platform for comparing parts, with up-to-date information on stock levels and pricing from various distributors. When looking for this particular microcontroller, searching on FindChips will furnish options from distributors such as Win Source Electronics, Perfect Parts Corporation, GlobX GmbH, and EBV Elektronik among others, though availability may vary. For those considering alternate parts or manufacturers, the Microcontrollers section offers a broad selection of components from NXP Semiconductors and other reputable vendors. Ensure to check FindChips for the current stock status and competitive pricing information.

Compare pricing for FS32K118LAT0MLFT and other Microcontrollers / Microcontrollers and Processors at findchips.com