Overview of FS32K144HAT0MLHR by NXP Semiconductors
The FS32K144HAT0MLHR by NXP Semiconductors is a 32-bit RISC microcontroller featuring 512KB of flash memory, encapsulated within a 64-pin LQFP (Low Quad Flat Package). Operational at a clock frequency of up to 80MHz and employing CMOS technology, this microcontroller is designed for high performance and low-power consumption applications. Its architecture, based on the Cortex-M4F CPU family, integrates advanced control capabilities including a floating-point unit for efficient computing and digital signal processing tasks. This microcontroller supports a wide operating temperature range from -40°C to 125°C, making it suitable for various industrial, consumer, and automotive applications.
Among its versatile features, the FS32K144HAT0MLHR includes an integrated ADC (Analog-to-Digital Converter), 16 DMA (Direct Memory Access) channels, and 58 I/O lines. These capabilities enable it to handle complex tasks and interface with a broad range of external sensors and devices. Additionally, this microcontroller incorporates 34 timers and supports PWM (Pulse Width Modulation) channels, enhancing its suitability for controlling peripherals and managing timed events with precision. Its commitment to reliability and quality is evident through its compliance with the RoHS (Restriction of Hazardous Substances), REACH (Registration, Evaluation, Authorisation and Restriction of Chemicals), and the automotive industry’s stringent ISO 26262 standard.
Industry Applications for FS32K144HAT0MLHR
The versatility and robust feature set of the FS32K144HAT0MLHR microcontroller make it suitable for a wide range of applications across various industries. Some key sectors that could benefit from this microcontroller include:
- Consumer Electronics: Devices such as smart watches, fitness bands, and other wearable technologies could utilize the FS32K144HAT0MLHR for its low power consumption and high computational capabilities. Its ample flash memory and processing power are ideal for handling complex user interfaces and sensor data processing tasks.
- Internet of Things (IoT): For smart home devices, including thermostats, security cameras, and lighting systems, this microcontroller offers the necessary performance for wireless communication protocols, data processing, and actuator control. The integrated ADC and DMA channels facilitate efficient sensor data acquisition and processing.
- Smart Cities: Infrastructure such as intelligent traffic control systems, environmental monitoring stations, and public safety solutions can benefit from the microcontroller’s ability to manage multiple I/Os and perform in challenging environmental conditions. Its reliability and extended temperature range make it a suitable choice for outdoor applications.
It’s important to note that these potential applications are conceptual and illustrative. Final application suitability requires thorough analysis and verification by the engineering and design teams to consider specific requirements and regulatory compliance.
About NXP Semiconductors
NXP Semiconductors is a leading global provider of secure connectivity solutions for embedded applications, with a strong presence in the Microcontrollers and Processors field. NXP’s microcontrollers, including the FS32K144HAT0MLHR, are known for their robust performance, security features, and energy efficiency. The company’s portfolio ranges from basic microcontrollers for simple tasks to advanced microprocessors for complex applications, catering to a broad spectrum of industries such as automotive, industrial, IoT, and consumer electronics. NXP is committed to innovation, focusing on technologies that enable secure connections and infrastructure for a smarter world.
Where to Find FS32K144HAT0MLHR by NXP Semiconductors
To secure the FS32K144HAT0MLHR for your project, research and purchase options are readily available on findchips.com. This part, along with a wide selection of Microcontrollers from NXP Semiconductors and other manufacturers, can be found to compare prices, availability, and specifications. Historically, the part has been available from distributors including Win Source Electronics, Avnet Americas, Mouser Electronics, EBV Elektronik, Avnet Silica, and DigiKey. While these distributors have been known to carry the part, it is essential to visit findchips.com for the most current stock levels, pricing, and other purchasing options.