Overview of FS32K148UAT0VLQT by NXP Semiconductors
The FS32K148UAT0VLQT is a 32-bit RISC microcontroller designed by NXP Semiconductors, featuring an ARM Cortex-M4F architecture. This microcontroller is part of the S32 family, specifically within the S32K1Xx series, distinguished by its high CPU speed of 112MHz, considerable program memory size of 2Mb, and RAM memory size of 256Kb. Encased in an LQFP (Low-Profile Quad Flat Package) with 144 pins, this component supports a variety of high-level functions suitable for sophisticated computing tasks. Its compliance with AEC-Q100 standards indicates its reliability for automotive applications. The provision for a broad operating temperature range (-40°C to 105°C) along with features like on-chip floating-point support, boundary scan, and DMA (Direct Memory Access) channels positions this microcontroller as a highly versatile component for numerous electronic applications.
Further highlighting its capabilities are the integrated cache, support for low power modes, extensive number of I/O lines (128), serial I/Os (3), timers (66), and its adaptability to both a maximum supply voltage of 5.5V and a minimum of 2.7V. With CMOS technology underpinning its construction, the device promises lower power consumption and high-speed operations. The FS32K148UAT0VLQT is equipped with both FLASH programmability and an 8-bit wide data RAM, enhancing its functionality and efficiency in handling complex tasks and data-intensive operations.
Industry Applications for FS32K148UAT0VLQT
The versatile features of the FS32K148UAT0VLQT make it suitable for a broad range of applications across various industries. It is important to note that the below-identified potential industry applications are conceptual illustrations and need to be analyzed and verified by engineering and design teams for specific application requirements.
- Automotive: Given its compliance with AEC-Q100 standards, the FS32K148UAT0VLQT might be utilized in the development of advanced driver-assistance systems (ADAS), in-vehicle networking, body electronics, and infotainment systems. The module’s high operability under a wide range of temperatures and ability to handle complex computations make it potentially ideal for these applications.
- Industrial Automation: The ARM Cortex-M4F core can potentially manage complex algorithms required in industrial automation equipment, including programmable logic controllers (PLCs), robotics, and manufacturing systems. The presence of numerous I/O lines and DMA channels might be beneficial in handling various sensors and actuators necessary for automation processes.
- Consumer Electronics: Devices such as wearables, smart home systems, and portable electronics might utilize the FS32K148UAT0VLQT for its computing power, relatively large memory capacity, and energy efficiency. Its support for floating-point calculations could benefit applications requiring precise mathematical computations.
- Internet of Things (IoT): The microcontroller’s low power modes, combined with its significant program and RAM memory size, could potentially support IoT devices requiring efficient power consumption and the capability to process and store substantial amounts of data.
These potential industry uses demonstrate the broad application spectrum of the FS32K148UAT0VLQT. However, its application must be subject to careful consideration of the electronic requirements, including operation within its specified temperature range and power supply conditions.
About NXP Semiconductors
NXP Semiconductors is a leading global provider of Microcontrollers and processors, renowned for its innovative approach to the design and manufacturing of semiconductors. With a focus on secure connectivity for embedded applications, NXP offers a broad portfolio of products that serve automotive, industrial, and consumer markets, among others. Their solutions are at the heart of advances in smart cars, cybersecurity, the Internet of Things, and the new era of connected devices. NXP’s commitment to quality and sustainability has positioned the company as a key player in the semiconductor industry. Products like the FS32K148UAT0VLQT exemplify NXP’s dedication to providing advanced, reliable microcontrollers that serve as the foundation for a myriad of electronic applications.
Where to Find FS32K148UAT0VLQT by NXP Semiconductors
To locate the FS32K148UAT0VLQT for procurement, findchips.com serves as an invaluable resource. It allows users to compare real-time pricing and availability from various distributors. Historically, distributors such as Win Source Electronics, EBV Elektronik, Avnet Silica, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark have listed this part. However, to obtain current stock levels and the best pricing, checking findchips.com directly ensures the most up-to-date information. For exploring alternative options, the site also facilitates a comprehensive search among a wide range of Microcontrollers from NXP Semiconductors and other manufacturers. This capability is particularly useful for procurement and engineering professionals looking to find the best fit for their specific applications.