Overview of FSA636UCX by onsemi
The FSA636UCX is designed as an ultra-small, low-power 4-data lane 2:1 switch, specifically suitable for various applications, including MIPI (Mobile Industry Processor Interface), SuperSpeed USB, PCIe (Peripheral Component Interconnect Express), and DisplayPort. The part is housed in a WLCSP36 (wafer-level chip scale package) measuring 2.06 mm x 2.06 mm x 0.432 mm. This compact form factor makes it an ideal choice for applications where board space is limited.
Manufactured by onsemi, the FSA636UCX is compliant with RoHS regulations and features a lead-free design. It operates as an interface circuit and is part of the broader subcategory of Other Interface ICs within the Drivers and Interfaces category. As of the current writing, the factory lead time for the part is approximately 2 days, which is a significant advantage for engineers looking for rapid procurement.
Industry Applications for FSA636UCX
Given its specifications, the FSA636UCX might find applications in several industries. Below are potential use cases that could benefit from its features:
- Consumer Electronics: The FSA636UCX could be integrated into smartphones or tablets that utilize MIPI interfaces for display or camera functions. Its low power consumption and compact design might enhance the overall performance and efficiency of these devices.
- Automotive: Potentially, this part may see use in automotive applications where low latency and high-speed data transfer are critical. For example, it might be applied in advanced driver-assistance systems (ADAS) that require rapid communication between various sensors and processing units. Compliance with automotive standards might be necessary to ensure reliability in such applications.
- Telecommunications: The FSA636UCX could be functional in telecommunications devices that require high-speed data switching, such as routers or switches. Its ability to handle multiple data lanes could improve data throughput in network communications.
- Aerospace and Defense: If relevant compliance standards are met, the part could potentially be used in aerospace applications where space and weight are critical, and robust communication interfaces are needed. The reliable switching capabilities of the FSA636UCX might be beneficial in this regard.
- Industrial Automation: The low power and small size of the FSA636UCX might also allow it to be used in industrial control systems that rely on PCIe or USB interfaces for communication between devices.
It is important to note that these potential applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Moreover, similar parts in this category might also serve comparable functions across these industries.
About onsemi
onsemi is a global provider of semiconductor solutions that drive efficiency in several applications, including automotive and industrial sectors. Their products cover a wide range of areas, with a significant focus on Drivers and Interfaces, particularly within the subcategory of Other Interface ICs. The FSA636UCX exemplifies their commitment to innovation in compact, high-performance components. Other similar parts that onsemi manufactures might also focus on low power consumption and space-efficient designs, offering versatile options for engineers in various fields.
Where to Find FSA636UCX by onsemi
Individuals interested in procuring the FSA636UCX should explore purchasing options on findchips.com, where they can also check current stock availability and pricing. Additionally, those looking for alternative solutions within the realm of Other Interface ICs might find suitable products offered by onsemi or other manufacturers.
This part has previously been available at several distributors, including:
- Onlinecomponents.com
- Future Electronics
- Mouser Electronics
- Avnet Americas
- DigiKey
- Newark
However, it is advisable to verify current stock levels and pricing through findchips.com.