Overview of FSA642UMX by onsemi
The FSA642UMX is a low power, three-port, hi-speed differential switch that offers an effective solution for switching applications requiring minimal power consumption and quick response times. This component is designed in a compact 24-terminal, low-profile package (UMLP-24), measuring 2.5 mm in width and 3.4 mm in length. It is suited for surface mount applications, making it versatile for various circuit designs.
With its advanced characteristics, the FSA642UMX includes triple pole double throw (3PDT) capabilities, allowing for flexible routing of analog signals. The on-state resistance can reach a maximum of 14 Ω, with a nominal match of 0.65 Ω, which is beneficial for applications that demand minimal signal distortion. The switch-off time is capped at 27 ns, while the switch-on time can be as quick as 37 ns, facilitating high-speed data transmission.
This part is compliant with RoHS standards, ensuring that it is free from hazardous substances. Additionally, it is also Pb-free, making it a suitable option for environmentally-conscious designs. The recommended operating temperature range spans from -40 °C to 85 °C, which enhances its adaptability for industrial applications.
As of the current writing, the factory lead time for this part is approximately 2 days, allowing for swift procurement and implementation. It is categorized under the subcategory of Multiplexers or Switches in Signal Circuits, making it a significant component for engineers looking to optimize differential signal switching.
Industry Applications for FSA642UMX
The FSA642UMX could find applications in various industries, particularly those that involve signal routing, audio, and video systems. Below are potential industry applications where this part might be used:
- Consumer Electronics: The FSA642UMX might be integrated into consumer devices such as smartphones, tablets, or television sets, where it could facilitate switching between different audio or video inputs. The low on-state resistance and fast switching times could support high-quality signal processing necessary for modern multimedia experiences.
- Audio and Video Systems: In professional audio equipment or video processing units, the 3PDT configuration of the FSA642UMX could permit seamless switching among multiple audio sources or video inputs. This could potentially enhance the performance of devices such as sound mixers, projectors, or home theater systems, where reliable and quick signal routing is critical.
- Industrial Automation: The FSA642UMX could play a role in industrial automation systems, where it might be used for switching between various sensor signals or control signals in machinery. The capability to operate within an industrial temperature range strengthens its suitability for demanding environments.
- Test and Measurement Equipment: Engineers and technicians might utilize the FSA642UMX in test and measurement devices where switching of test signals is required. Its agility in switching and low power consumption could enhance the efficiency of diagnostic equipment.
It is essential to note that these potential industry applications are only conceptual and illustrative. Comprehensive analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements.
About onsemi
onsemi specializes in semiconductor solutions, particularly in the design and manufacturing of components within the Multiplexers or Switches subcategory of signal circuits. Their commitment to innovation encompasses a wide range of analog, power, and logic devices, effectively supporting various applications across industries. The FSA642UMX exemplifies their focus on providing low-power, efficient solutions tailored to the needs of modern electronic designs.
In addition to the FSA642UMX, onsemi offers similar products that could serve different requirements within the multiplexing domain. Their product line typically includes components that emphasize minimal power consumption, high-speed performance, and adaptability, catering to the evolving needs of engineers and design teams.
Research Price and Stock for FSA642UMX by onsemi on Findchips.com
For those interested in procuring the FSA642UMX, it is recommended to research stock availability and pricing on Findchips. The part falls under the subcategory of Multiplexers or Switches, where you may also discover alternative parts offered by onsemi or other manufacturers.
This part has historically been available at distributors such as LCSC and Newark, but current stock levels and pricing should be verified through Findchips. This approach ensures you obtain the latest information on availability and cost, which is crucial for timely project execution.