Overview of FSBB15CH120D by onsemi
The FSBB15CH120D is an intelligent power module (IPM) that incorporates multiple features designed to facilitate efficient energy management in various applications. This particular part is rated for a voltage of 1200V and a maximum current of 15A, making it suitable for high-voltage environments. The device comes in a DIP-027 package, which is advantageous for applications requiring a compact footprint while maintaining the ability to handle significant electrical loads.
The IPM utilizes insulated gate bipolar transistor (IGBT) technology and is designed specifically for AC motor control applications. A noteworthy feature of the FSBB15CH120D is its capability to control supply voltage (VCC) at 15V, which ensures precise operation within its intended applications. Additionally, the part exhibits high isolation voltage of 2500Vrms, enhancing safety and reliability in various operational environments.
In terms of design compatibility, the FSBB15CH120D falls under the Motion Control Electronics subcategory. The technology deployed in this module is classified as hybrid, which adds to its versatility. The operating temperature range is quite broad, spanning from -40°C to 125°C, thus allowing for deployment in diverse environmental conditions. The module is also compliant with RoHS standards, making it an environmentally-friendly choice.
As of the current writing, the factory lead time is noted to be approximately 37 weeks. Potential purchasers should consider this timeframe when planning their inventory and project requirements.
Industry Applications for FSBB15CH120D
Given its specifications, the FSBB15CH120D might find applicability across various industries. Some potential use cases include:
- Industrial Automation: The FSBB15CH120D could be utilized in motor control systems that drive industrial machinery such as conveyor belts, robotic arms, and assembly lines. Its high current ratings and robust isolation characteristics might be advantageous in controlling heavy loads.
- Consumer Electronics: This single-function IPM might be integrated into consumer electronics that require motor control. For example, applications like washing machines or HVAC systems could leverage its characteristics for efficient power management.
- Transportation and Logistics: In electric drive systems for forklifts and automated guided vehicles (AGVs), the FSBB15CH120D could play a vital role. The combination of high voltage operation and compact form factor could enable efficient designs in mobile systems.
- Robotics and Drones: The device’s attributes could also be suitable for controlling motors in robotic systems or drones. Its ability to manage power efficiently might allow for longer operation times and enhanced performance.
While these applications are indicative of potential uses, it is essential to note that further analysis and verification by engineering and design teams would be required to ensure compliance with industry standards and specific application requirements. Similar IGBT-based components could also be considered for these applications, depending on particular design constraints and operational needs.
About onsemi
onsemi, the manufacturer of the FSBB15CH120D, is recognized for its contributions to the field of semiconductor solutions. The company specializes in various technologies within the domain of Motion Control Electronics and has developed a range of products aimed at enhancing efficiency and performance in electronic systems.
Onsemi’s portfolio includes a variety of modules and IGBT solutions that cater to different power management needs. The FSBB15CH120D is part of their SPM3 series, which emphasizes high performance in motion control applications. Other similar products might include various IGBT modules with different current and voltage ratings, making it easier for designers to find suitable options for their specific requirements.
Where to Find FSBB15CH120D by onsemi
- New Advantage Corporation
- EBV Elektronik
- Avnet Silica
- Mouser Electronics
While these distributors have previously carried the FSBB15CH120D, it is essential to visit findchips.com for current stock levels and pricing information, as availability may vary over time. The site also provides options to explore alternatives in the Motion Control Electronics category that might meet your needs.