FSBB30CH60C by onsemi

Overview of FSBB30CH60C by onsemi

The FSBB30CH60C is an Intelligent Power Module designed for robust, high-performance applications, featuring a maximum collector voltage of 600V and a continuous collector current rating of 30A. It is housed in a SPM27 package and belongs to the unspecified IPM series under onsemi’s offering. This module is optimized for efficient power management with an insulation-voltage rating of 2.5Kv, signaling its capability to withstand significant voltage differentials. Constructed with automotive temperature grading, the device can operate between -40°C to 125°C, encapsulating a wide range of environmental resilience. Another critical aspect is its compliance with RoHS, ensuring adherence to environmental standards for hazardous substances.

The part’s specifics like the Through-Hole terminal form and Matte Tin terminal finish underline its suitability for durable mounting and reliable connectivity, important for applications requiring robust physical and electrical interfaces. The non-compliance with REACH indicates potential restrictions on its usage in certain regions or applications, which is a significant consideration for global deployment. For lead times, the current factory estimate is 37 weeks at the time of writing, pointing to considerations for project planning and inventory management.

Industry Applications for FSBB30CH60C

The versatile electrical characteristics and physical properties of the FSBB30CH60C allow it to potentially serve various high-tech applications across multiple industries:

  • Industrial Automation: The robust operational temperature range and high current handling capacity could potentially make the FSBB30CH60C suitable for use in motor drives and control systems in automated production lines. Its robustness would be critical in environments that demand endurance and reliability.
  • Automotive: Given its automotive temperature grade and high isolation voltage, this module could possibly play a role in electric vehicle power systems or in managing the power of onboard electronics. This application would benefit from the module’s ability to handle high currents and voltages reliably over a wide temperature range.
  • Aerospace: The components’ temperature resilience and strong electrical specifications could potentially be suitable for power management systems within aerospace applications, although specific usage would need to adhere strictly to industry standards and might require additional qualifications.
  • Consumer electronics: In power supplies for consumer electronics, the potential for efficient power regulation and conversion could make it a useful component, although its size and specifications might suit more heavy-duty consumer applications.

It’s important to note that these potential industry applications of FSBB30CH60C are purely illustrative. The deciding on using this module in specific products or systems requires meticulous analysis and verification by engineering and design teams to ensure compliance with industry standards and suitability for specific applications.

About onsemi

onsemi is a prominent manufacturer in the semiconductor industry with a specialized focus on energy-efficient innovations and solutions. Within the realm of Motion Control Electronics, onsemi offers a diverse range of intelligent power modules, including the FSBB30CH60C, designed to provide advanced solutions for managing power efficiently in various applications. By integrating intelligent features, these modules are positioned to enhance performance in complex and demanding applications. onsemi’s expertise in crafting solutions tailored to rigorous energy management requirements showcases its commitment to pioneering in the field of advanced electronic components.

Where to Find FSBB30CH60C by onsemi

Those looking to purchase the FSBB30CH60C can explore a variety of distributors. Historically, it has been available at distributors like Vyrian, Sense Electronic Company Limited, EBV Elektronik, and Avnet Silica among others. For current pricing, availability, and stock information, interested parties should visit findchips.com. Additionally, for alternatives or related components in Motion Control Electronics, one can browse the extensive listings to find other offerings from onsemi or different manufacturers.

Compare pricing for FSBB30CH60C and other Motion Control Electronics / Signal Circuits at findchips.com