Overview of FSD75-8-D by Panduit Corp.
The FSD75-8-D by Panduit Corp. is a wire terminal designed for secure and reliable electrical connections. This part is used specifically for creating terminations on 20 AWG single wire ferrules. The terminal itself is made from copper, ensuring excellent conductivity and resilience, and it comes with insulation in white, indicative of its wire size in many standard coding systems. It features a pin length of 8mm and an overall length of 13.5mm, offering a compact solution for various wiring applications. Its construction adheres to the DIN conformance, indicating its compliance with the German Institute for Standardization’s specifications, although it does not conform to IEC or MIL standards. This terminal is part of the FSD series, known for its robust build and compatibility with various ferrule types. Additionally, it’s worth noting that this product is ROHS compliant, ensuring it meets specific environmental criteria by minimizing the use of hazardous substances.
Industry Applications for FSD75-8-D
The FSD75-8-D possesses attributes that make it suited for a variety of industry applications. These uses are speculative and require further evaluation by professionals to ensure compliance and suitability for specific requirements. Here are a few possible applications:
- Environmental Monitoring Systems: The FSD75-8-D could potentially be used in wiring components of devices that measure and report on environmental conditions. Its reliability and ROHS compliance make it an eco-friendly choice for devices monitoring air or water quality.
- Virtual Reality (VR), Augmented Reality (AR), and Vision Systems: Such systems often need precise and reliable connections for data transfer and power supply. The FSD75-8-D might be ideal for internal wiring of wearable devices or portable AR/VR equipment, where space is at a premium and reliable connections are crucial.
- General Electronics: In broader electronics applications, the FSD75-8-D could be ideal for creating secure connections in various devices. The copper material provides excellent conductivity for power and signal integrity in small electronics or consumer devices.
It’s imperative to note that these potential industry applications are conceptual illustrations. Actual implementation requires rigorous analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Panduit Corp.
Panduit Corp. stands as a significant player in the world of electrical and networking products, including a wide array of Assembly Items. Within the realm of Connector Support, Panduit has positioned itself as a source of innovative solutions, encompassing parts like the FSD75-8-D and many others. Their offerings are characterized by engineering excellence, with products designed to meet the rigorous demands of various industries. By focusing on quality, reliability, and performance, Panduit proves its capability and dedication to advancing electrical and network infrastructure technologies. Their product range goes beyond connector support to include comprehensive solutions for wiring, cable management, and electrical safety.
Where to Find FSD75-8-D by Panduit Corp
To source the FSD75-8-D or explore other Assembly Items that might suit your project requirements, findchips.com remains an invaluable resource. It allows you to compare pricing, stock levels, and detailed part information from multiple distributors in real time. Historically, distributors such as TestEquity LLC, Master Electronics, Sager, and Interstate Connecting Components have stocked the FSD75-8-D, but for current availability and pricing, it’s crucial to check directly on findchips.com. This platform enables easy navigation through a comprehensive database of electronic components from a multitude of manufacturers, ensuring you find exactly what you need for your specific application.