FSD78-8-D by Panduit Corp

Overview of FSD78-8-D by Panduit Corp.

The FSD78-8-D is a 16AWG black wire ferrule designed by Panduit Corp. This part is a single wire ferrule with a conductor area of 1.5 mm² and a pin length of 8mm. The overall length of the ferrule is 14.5mm, and it is crafted from copper, ensuring good electrical conductivity and protection for wire terminations. This ferrule features an insulator made from polypropylene and is colored black, which aligns with its insulator color designation. Notably, the FSD78-8-D meets RoHS compliance, ensuring it does not contain hazardous substances typically banned in electronic parts. The product is part of the FSD Series, known for reliability and quality in wire termination accessories.

Industry Applications for FSD78-8-D

The FSD78-8-D has potential applications across various industries due to its fundamental role in electrical wiring and connection solutions. Below are examples of industries where this ferrule could potentially be useful:

  • Environmental Monitoring: In environmental sensors and monitoring systems, secure and reliable wire connections are critical. The FSD78-8-D might potentially ensure stable connections in devices that measure atmospheric conditions, water quality, or soil parameters.
  • Virtual Reality (VR) and Augmented Reality (AR): The reliability of electrical connections is essential in VR and AR systems, where data and power integrity directly impact the user experience. This ferrule could potentially be used in the manufacturing of wiring harnesses within these devices.
  • Automotive: Although not specifically mentioned in the part’s attributes for automotive standard compliance like AEC-Q100 or AEC-Q101, the FSD78-8-D could still possibly be considered for non-critical applications in automotive electrical systems, for example in non-safety related electronics.

All these potential applications are conceptual and require verification by engineering teams for compliance with specific industry standards and application requirement.

About Panduit Corp.

Panduit Corp is a recognized leader in solutions that connect, manage, and automate the physical infrastructure. In the realm of Assembly Items and Connector Support, Panduit has established a reputation for manufacturing high-quality components that enhance system reliability and efficiency. Their products, including the FSD78-8-D wire ferrule, exemplify this through their adherence to industry conformance standards such as DIN conformance and CSA approvals. Panduit’s extensive product range in connector support also includes other ferrules, terminals, and related accessories, designed to suit a variety of application needs and specifications.

Where to Find FSD78-8-D by Panduit Corp.

To secure the FSD78-8-D ferrule, buyers are recommended to research and compare options on findchips.com. Searching through the Assembly Items section will also reveal alternative products either from Panduit Corp or other manufacturers. Historically, this part has been available from distributors such as TestEquity LLC, Sager, TTI, and DigiKey. However, due to changes in stock and distribution networks, it is crucial to visit Findchips for the most current stock levels and pricing information.

Compare pricing for FSD78-8-D and other Assembly Items / Connector Support at findchips.com