Overview of FSFR2100XSL by onsemi
The FSFR2100XSL developed by onsemi is a highly integrated power switch tailored for a 400W half-bridge resonant converter. Housed in a SIP-9 package, this component is designed to manage high side and low side power switching efficiently. Capable of handling currents up to 10.5A, the FSFR2100XSL belongs to the Peripheral Drivers subcategory of Drivers and Interfaces, emphasizing its utility in driving peripherals with precision and control.
This component, compliant with RoHS and featuring protections against over-current, over-voltage, and thermal challenges, ensures robust performance in demanding environments. Notably, its push-pull operation mode allows both sourcing and sinking of the output current, providing flexibility in various electrical circuits. Although marked as obsolete, the FSFR2100XSL still finds relevance in applications requiring established, reliable technology. Moreover, it carries a “Lead (Pb) Free” designation and has a matte tin annealed terminal finish, highlighting its commitment to environmentally conscious manufacturing practices.
Industry Applications for FSFR2100XSL
The FSFR2100XSL’s characteristics suggest its viability across multiple industries where precision power management and durability are required. Some potential applications might include:
- Consumer Electronics: The FSFR2100XSL could potentially be used in high-performance audio systems or advanced computing devices where efficient power transformation is critical. Its built-in protections make it suitable for devices that are sensitive to power fluctuations.
- Industrial Automation: In industrial settings, the reliable switching and thermal protection features of the FSFR2100XSL might benefit automated machinery and robotic arms that require stable and precise power control to operate effectively.
- Computing and Data Storage: Data centers requiring robust power solutions to maintain 24/7 operation might also benefit from the FSFR2100XSL. Its ability to handle significant power levels with thermal protection could be crucial in environments where equipment uptime is critical.
- Telecommunications: Base station equipment, which requires dependable power management solutions, might utilize the FSFR2100XSL to ensure consistent performance and reliability.
Note: These potential industry applications are purely illustrative and require careful analysis and verification by engineering and design teams to confirm compliance with industry standards and specific application needs.
About onsemi
onsemi appears as a prominent player in the semiconductor industry, particularly recognized for its contributions to the Peripheral Drivers segment. The manufacturer extends its expertise across a broad spectrum of driver technologies and interfaces, providing reliable solutions that services a wide array of applications. The FSFR2100XSL is among the offerings that underscore onsemi’s commitment to delivering durable and efficient power solutions. Alongside similar parts manufactured by onsemi, this component highlights the company’s focus on integrating robust protections and enduring designs into their products, thereby enhancing overall system reliability and performance.
Where to Find FSFR2100XSL by onsemi
To procure the FSFR2100XSL, it’s advisable to utilize resources like findchips.com that provide comprehensive up-to-date inventory information and competitive pricing from various distributors. Historically, distributors like Flip Electronics, Avnet Silica, Avnet Americas, and Newark have stocked this part; however, interested parties should confirm current availability and prices directly through findchips.com. For those seeking alternatives within Peripheral Drivers, detailed listings on the aforementioned platform can help locate similar parts available either from onsemi or other manufacturers.