Overview of FSL336LRLX by onsemi
The FSL336LRLX is a high-voltage integrated power switch designed for 9W offline buck converters, featuring 650V capability with an integrated error amplifier and no bias winding requirement. Manufactured by onsemi, this component is packaged in an LSOP-7 form factor and is ideal for applications requiring AC/DC conversion in a compact footprint. With an input voltage capability up to 26V AC and a power rating of 20W, it supports buck (step-down) topology, thus enabling efficient power management and conversion in various applications. The operating temperature range of -40°C to 125°C and compliance with RoHS standards highlight its versatility and environmental consideration.
In terms of technical specifications from the Switching Regulator or Controllers category, the FSL336LRLX stands out with its current-mode control, pulse width modulation control technique, and a maximum switching frequency of 55 kHz. It’s designed to meet automotive temperature grade requirements, showcasing its robustness. The moisture sensitivity level of 3, along with a matte tin terminal finish and compliant to REACH, ECCN Code “EAR99”, and HTS Code “8542.39.00.01”, assures quality and global acceptance. The fact that it is offered in a 1000-reel package makes it ideal for mass production needs.
Industry Applications for FSL336LRLX
The versatility of the FSL336LRLX makes it suitable for a wide range of industry applications. While these potential applications are illustrative and require further analysis by engineering and design teams for conformity to specific standards, here’s how it could be utilized across various sectors:
- Consumer Electronics: This component might find use in power supply units for devices like smart speakers, where efficient AC/DC conversion is crucial. The compact LSOP packaging and high-voltage capability make it potentially appropriate for small, high-performance gadgets.
- Industrial Automation: For industrial control systems requiring reliable power management, the robust operating temperature range and automotive temperature grade of the FSL336LRLX could make it a candidate for integration into power modules that control sensors and actuators.
- Computing and Data Storage: Power supplies for computers and servers might benefit from the efficiency and compact form factor of this integrated power switch. Its high voltage capability and switching frequency could potentially enhance the power efficiency of data center operations.
- Telecommunications: In telecom equipment where reliable power conversion impacts performance directly, this component could play a critical role. The ability to operate across a wide temperature range might be particularly beneficial in outdoor telecom infrastructure.
- Electronic Manufacturing: As electronic manufacturers seek components that streamline production and improve reliability, the FSL336LRLX’s integration in production equipment as part of the power management system could potentially enhance efficiency and reduce downtime.
Note that these potential industry applications are only conceptual and necessitate thorough verification by professional engineering and design teams according to industry standards and specific application requirements.
About onsemi
onsemi is a leading manufacturer of semiconductor components, specializing in innovative energy-efficient solutions and power management applications. Known for its comprehensive portfolio of highly reliable, scalable, and sustainable energy management solutions, onsemi has established itself as an indispensable partner to engineers and designers worldwide. In the realm of Switching Regulator or Controllers and Power Circuits, onsemi offers products like the FSL336LRLX and similar components, providing a range of solutions for efficient power conversion and management. Their products are designed with the future in mind, catering to a variety of industries including automotive, telecommunications, computing, and industrial automation. onsemi’s commitment to quality and innovation makes its components well-suited for a vast array of applications aiming for superior performance and energy efficiency.
Where to Find FSL336LRLX by onsemi
To source the FSL336LRLX, the findchips.com platform offers a comprehensive overview of current stock levels and pricing from a variety of distributors. For engineers and procurement specialists looking to incorporate this component into their designs, FindChips provides real-time availability and pricing from distributors including Win Source Electronics, EBV Elektronik, Chip1Cloud, and Mouser Electronics, among others. However, as inventory levels and pricing fluctuate over time, visiting findchips.com ensures access to the latest information. Additionally, for those exploring alternative parts within the Switching Regulator or Controllers category, the platform offers insights into onsemi’s offerings as well as products from other manufacturers, facilitating a comprehensive component evaluation process.