Overview of FSM1LPTR by TE Connectivity
The FSM1LPTR by TE Connectivity is categorized under the Pushbutton Switches. This specific model is a single pole single throw (SPST), momentary-tactile switch, which utilizes a round, extended actuator type that is top actuated. It is designed for a surface mount with straight orientation, operating with a low contact resistance of 0.1 mΩ and handling a maximum DC load of 0.05A at 24VDC. The switch is constructed with polyphtalamic and polyphenylene sulphide materials, enhancing its durability and reliability under varied environmental conditions. The FSM1LPTR is RoHS compliant, ensuring it meets current environmental standards regarding the restriction of hazardous substances.
Featuring a contact voltage rating of up to 24V and capable of withstanding dielectric voltage up to 500VAC, it offers robust performance for its size. With dimensions tailored for compact applications (body length of approximately 6 mm and height of about 2.59 mm), this switch is engineered for low profile applications and has an actuating force of 160 gf. The RoHS compliant packaging also indicates a focus on sustainable manufacturing practices. An electrical life span of 100,000 cycles underscores its capacity for endurance in repetitive use scenarios. As per latest data, the factory lead time for this component is 19 weeks and 5 days.
Industry Applications for FSM1LPTR
The attributes and specifications of the FSM1LPTR pushbutton switch suggest its suitability for various high-tech industries. Provided here are conceptual illustrations of potential industry applications. It is important to note that these examples are illustrative and should be verified for specific standards adherence and application appropriateness by engineering and design teams.
- Consumer Electronics: The switch’s momentary action could be ideal for handheld devices, where space is at a premium and reliable low-power switching is necessary. Its low profile and small footprint would potentially make it suitable for personal electronics such as cameras, audio devices, and remote controls.
- Computing and Data Storage: In keyboards, personal computers, and data storage units where reliable, short-duration switch performance is essential, the pliability and dielectric strength of FSM1LPTR could offer dependable serviceability.
- Telecommunications: Its use in telecommunications equipment such as network switches, routers, and modems could potentially benefit from its robust mechanical life and environmental compliance, offering enhanced reliability in various operational conditions.
- Electronic Manufacturing: For electronics manufacturing equipment where precision and reliability in switch functions are key, the FSM1LPTR’s consistent actuation force and high insulation resistance could make it a practical component choice.
These potential applications are based on the switch’s technical specifications and are subject to further analysis by professionals to ensure suitability for specific devices and adherence to industrial standards.
About TE Connectivity
As a leader in the connectivity and sensor market, TE Connectivity provides a wide range of electronic components including a variety of switches. Among these, their Pushbutton Switches are designed to meet diverse application needs across many industries. TE Connectivity’s reliability and innovation are reflected in components like the FSM1LPTR, which is crafted for durability and performance. Their broad portfolio ensures customers have access to components that meet specific requirements, whether for general use cases or specialized applications.
Where to Find FSM1LPTR by TE Connectivity
To purchase the FSM1LPTR, your best resource is findchips.com. You can easily compare real-time pricing and stock availability from different distributors. Historically, this part has been available through distributors such as Master Electronics, Chip1Stop, Sager, and TTI. While availability may vary, users can obtain the most current information on inventory levels and distributor pricing by visiting findchips.com. Additional options for similar parts can be explored by searching Pushbutton Switches to discover alternatives offered by TE Connectivity and other manufacturers.