Overview of FSM4JSMA by TE Connectivity
The FSM4JSMA by TE Connectivity is a keypad switch in the category of Keypad Switches. This part is particularly characterized by its single pole single throw (SPST) configuration with a momentary-tactile switch function. It supports a contact rating of 0.05 A at 24VDC, making it suitable for low power applications. Its actuator style is a round button with an actuating force of 160 gf (1.568 N), and is designed for surface mount (SMD) applications.
The switch is RoHS compliant, which indicates its manufacturing process excludes certain hazardous substances in electrical and electronic equipment. Additionally, the FSM4JSMA features a dielectric withstand voltage of 500 VAC, an insulation resistance of 100 million Ohms, and an electrical life of 100,000 cycles, suggesting its reliability in repetitive use environments. Designed with a black, polyamide actuator and a brown polyamide body, the switch’s compact form (6 mm x 6 mm body dimensions) allows for integration in space-constrained applications.
Industry Applications for FSM4JSMA
The FSM4JSMA keypad switch could potentially be useful in various industries, each with a necessary analysis and verification by engineering and design teams to ensure adherence to specific standards and requirements. Here are some illustrative examples:
- Consumer Electronics: The switch could potentially be integrated into peripheral devices such as computer keyboards, remote controls, or other handheld devices where minimal space usage and reliable switch operation are crucial.
- Industrial Automation: Given its characteristics like high insulation resistance and mechanical endurance, this keypad switch might be suitable for control panels in manufacturing equipment where precise and frequent interaction is required.
- Telecommunications: Equipment requiring user-input interfaces such as networking gear or communication devices might find the robust electrical life and tactile feedback of this switch advantageous.
- Electronic Manufacturing: For testing equipment or other manufacturing tools requiring user operation, the switch’s compact size and reliable performance in terms of actuation force and lifecycle might be beneficial.
Note that these potential industry applications are conceptual and need detailed assessment for compliance with specific operational standards.
About TE Connectivity
TE Connectivity, a global technology leader, specializes in providing a broad range of connectivity and sensor solutions to various industries. In the realm of Keypad Switches and switches in general, TE Connectivity offers innovative products including the FSM4JSMA keypad switch. They are known for their durable and high-performance switches which cater to a myriad of applications from consumer electronics to industrial machinery. TE Connectivity’s parts are crafted with attention to detail, compliance with environmental standards, and are engineered to meet the robust needs of a diverse clientele. Their broad portfolio underscores a commitment to providing solutions that help engineers to achieve their design objectives while adhering to industry quality standards.
Where to Find FSM4JSMA by TE Connectivity
To locate the FSM4JSMA keypad switch by TE Connectivity, prospective buyers should visit findchips.com. Here, they can access up-to-date information on inventory availability and competitive pricing from various distributors. Historically, this part has been available from distributors such as Master Electronics, Avnet Asia, Sager, and Mouser Electronics among others. However, to verify current availability and to explore alternative options, the Keypad Switches category page at findchips.com provides a comprehensive platform for sourcing this and similar switches.