Overview of FSQ0365RN by onsemi
The FSQ0365RN, manufactured by onsemi, epitomizes the integration of advanced technology in the realm of power switches. This part is specifically designed with valley switching control for 19Watt offline flyback converters. Encompassing a wide array of features such as a 650V integrated power switch, it is tailored for AC-DC controllers and regulators within power switch SMPS applications. The component is encapsulated in a DIP8 package, clearly indicating its suitability for through-hole mounting, thereby facilitating ease of integration into circuit boards.
As an electronic part categorized under Switching Regulator or Controllers, the FSQ0365RN offers a robust solution for power conversion and management. It is designed with current-mode control and pulse width modulation techniques, ensuring high efficiency and reliability in power supply operations. The part supports an input voltage ranging from 9V minimum to 15V nominal, making it versatile for various power supply scenarios.
Despite its obsolescence status, the FSQ0365RN meets modern standards such as RoHS compliance for lead-free components and REACH compliance, ensuring its suitability for use in global markets. With a package that measures 9.805 mm in length and 7.62 mm in width, it remains a compact solution for space-sensitive applications. This component operates within an industrial temperature range of -40°C to 85°C, accommodating a broad spectrum of environmental conditions.
Industry Applications for FSQ0365RN
The FSQ0365RN, with its specifications and performance characteristics, potentially suits a variety of applications across different industries. While its potential industry applications require careful analysis and verification by engineering and design teams, here are some illustrative use cases:
- Consumer Electronics: Devices such as power supplies for small household appliances could potentially utilize the FSQ0365RN, where its ability to efficiently manage power in compact forms is critical.
- Industrial Automation: Automation equipment requiring reliable and precise power control systems might benefit from the FSQ0365RN’s current-mode control and PWM technique, ensuring stable operation across variable loads.
- Energy and Power Systems: Within power management modules for renewable energy sources, the FSQ0365RN could potentially offer an efficient solution for converting and regulating power with minimal losses.
- Renewable Energy: Solar inverters and converters that demand high voltage operations with efficient control might find the FSQ0365RN’s specifications advantageous for their applications.
- Robotics and Drones: Robotics applications, particularly those requiring compact, efficient power control solutions for maneuvering and operational functions, could potentially incorporate the FSQ0365RN.
It is important to note that these potential applications are conceptual and require thorough validation for compliance and performance in specific use cases. The suitability of the FSQ0365RN for these or any other applications necessitates a detailed evaluation in the context of the end product’s design requirements and standards.
About onsemi
onsemi is a leading semiconductor company that plays a pivotal role in the development of advanced power and sensor technologies. In the realm of Switching Regulator or Controllers and broad power circuits categories, onsemi has established a substantial portfolio that addresses the evolving demands of energy-efficient electronics. The FSQ0365RN is among the components that demonstrate onsemi’s commitment to providing solutions that enhance power efficiency, reliability, and performance. Onsemi’s offerings span a wide range of applications, from automotive systems to renewable energy and smart power management solutions, underlining the company’s breadth of expertise in the semiconductor sector.
Where to Find FSQ0365RN by onsemi
To acquire the FSQ0365RN or to explore alternatives within the same category, potential buyers and engineers should consider utilizing resources like findchips.com. This platform offers detailed information about stock levels, pricing, and distributor availability for components including the FSQ0365RN. For those specifically interested in Switching Regulator or Controllers, findchips.com provides a comprehensive database to compare various parts from onsemi or other manufacturers.
While the FSQ0365RN has historically been available at distributors such as LCSC and Farnell, availability can fluctuate due to factors such as production status and market demand. Therefore, it is advisable to consult findchips.com for the most current stock levels and to review potential procurement options. This approach ensures access to up-to-date information, facilitating informed decision-making for procurement professionals and engineers alike.