Overview of FSUSB42UMX by Fairchild Semiconductor Corporation
The FSUSB42UMX by Fairchild Semiconductor Corporation is a high-performance, low-power, two-port Hi-Speed USB 2.0 (480Mbps) switch designed to manage signal switching with minimal power consumption and maximum data integrity. It is encapsulated in a 10-lead ultra-thin micro lead package (UMLP) with a body size of just 1.4 x 1.8mm, optimizing it for use in designs where space is at a premium. The device supports double-pole double-throw (DPDT) switching, facilitating the direction control of two USB 2.0 signals between two sources. Crafted for applications requiring efficient management of high-speed USB signals, it offers an integrated solution for routing. The FSUSB42UMX also features a break-before-make switching mechanism, which prevents signal interference during state changes, coupled with impressive on-state resistance characteristics.
Suitable for operation over a wide temperature range from -40 °C to +85 °C, it is designed for industrial applications where reliability under varied environmental conditions is a key requirement. Moreover, its compliance with ROHS and REACH environmental standards, alongside a moisture sensitivity level (MSL) of 1, ensures it meets both regulatory standards and industry expectations for sustainability and safety. The device’s low on-state resistance maximum (Ron) of 6.5 Ω aids in maintaining signal integrity, thereby enhancing performance in critical applications.
Industry Applications for FSUSB42UMX
The versatility of the FSUSB42UMX lends itself to a wide array of industry applications, although these suggestions are conceptual/illustrative and should be analyzed and verified by engineering and design teams for adherence to industry standards and specific application requirements. The potential use cases include, but are not limited to:
- Consumer Electronics: Given its compact size and high-speed capabilities, the FSUSB42UMX might potentially be used in smartphones, tablets, and other portable devices to manage USB connections and data transfer efficiently.
- Internet of Things (IoT): IoT devices, which often require reliable data transfer across multiple inputs and outputs, could potentially leverage this component for its switching capabilities, making it an ideal choice for smart home devices, wearable technology, and IoT hubs.
- Smart Cities: The FSUSB42UMX might be incorporated into infrastructure monitoring systems, traffic management systems, and public safety solutions, where reliable data communication is crucial.
- Entertainment and Gaming: Gaming consoles, VR headsets, and other entertainment systems requiring high-speed USB communication might benefit from the FSUSB42UMX’s efficient signal routing and low-power consumption, enhancing the user experience by facilitating faster and more reliable connectivity.
It’s important to note that while these applications are potential fits for the FSUSB42UMX, similar parts might also be used in these contexts, and the decisions on component selection require thorough evaluation.
About Fairchild Semiconductor Corporation
Fairchild Semiconductor Corporation has long been a key player in the development of electronic components, specializing in a wide range of products including those in the Multiplexers or Switches subcategory of Signal Circuits. The company has established a reputation for providing innovative solutions that address the evolving needs of the electronics industry as evidenced by products like the FSUSB42UMX. Fairchild’s dedication to quality and performance, alongside its commitment to environmental compliance and sustainability, positions it as a leader in the manufacture of electronic components.
Where to Find FSUSB42UMX by Fairchild Semiconductor Corporation
To purchase the FSUSB42UMX or explore alternatives, findchips.com is an excellent resource. Here, you can compare the FSUSB42UMX with other Multiplexers or Switches from Fairchild Semiconductor Corporation or different manufacturers. Historically, suppliers like Win Source Electronics and Rochester Electronics have stocked this component, but availability may vary. For the most current stock levels, pricing, and distributor options, it’s essential to visit findchips.com.