Overview of FSV10100V by onsemi
The FSV10100V is a 10A, 100V ultra-low VF Schottky rectifier designed and brought to market by onsemi. Specified within the Rectifier Diodes range, it operates with a forward voltage of up to 670 mV, and can handle a peak reverse voltage of 100 V. Housed in a TO-277 package, this rectifier can manage an average forward current of 10 A, and it features a robust forward surge current capacity of 180 A.
Component specifications highlight its high temperature range capability (-55 °C to 150 °C), moisture sensitivity level of 1, and a reverse current max of 60 µA. The device offers exceptional reliability for general-purpose applications, underscored by its compliance with RoHS, making it a suitable choice for environmentally sensitive projects. At the time of writing, the factory lead time for this part is as quick as 2 days, enhancing its appeal for projects with tight schedules.
Industry Applications for FSV10100V
Due to the technical characteristics and the electrical performance of the FSV10100V, it aligns well with several demanding industries. Its robust construction and specifications make it a favored option in the following sectors:
- Energy and Power Systems: This device could be ideally situated in power supply units, where its ability to efficiently manage high voltage and current makes it ideal. The low forward voltage and high surge current tolerance are critical in applications like power factor correction, which might require efficient voltage handling capabilities.
- Renewable Energy: In solar power applications, Schottky diodes like the FSV10100V are potentially used in solar panels for blocking and bypass diode applications. These applications benefit from the Schottky diode’s ability to minimize energy loss during the conversion process, and its high temperature handling capabilities ensure performance under various operating conditions.
Note: These potential industry applications serve as illustrative examples, and engineering and design teams must independently verify the suitability of this component for specific applications, taking into account all applicable standards and requirements.
About onsemi
onsemi is a foremost player in the semiconductor market, particularly noted for their Rectifier Diodes and comprehensive suite of diodes that cater to a wide variety of applications. Their product range includes devices like the FSV10100V, which are designed for high efficiency, reliability, and environmental sustainability. onsemi focuses on crafting innovative solutions that enhance performance while addressing the stringent needs of modern electronic applications. Their commitment to quality is evident in the detailed specifications and the rigorous standards their products meet.
Where to Find FSV10100V by onsemi
For those looking to source the FSV10100V, findchips.com provides a reliable platform to verify availability and pricing from various distributors. While this part has historically been listed among the offerings of distributors such as New Advantage Corporation, Master Electronics, Flip Electronics, and EBV Elektronik, it is advisable to check findchips.com for up-to-date stock levels and competitive pricing comparisons. Through this platform, you can also explore other Rectifier Diodes which might fit alternative specifications from onsemi or other manufacturers.