Overview of FT2232HL-REEL by FTDI Chip
The FT2232HL-REEL is a high-performance USB Bus Controller produced by FTDI Chip, a leader in USB bridge and converter technology. This sophisticated component encapsulates the robust features of a CMOS technology-based device, packaged neatly into a Low Profile Quad Flat Package (LQFP-64). It stands out not only for its compactness, with dimensions of 10mm square and a seated height of a mere 1.6mm, but also for its modern, lead-free design that ensures compliance with today’s environmental and RoHS standards.
Operable at a low nominal supply voltage of 1.8 V and compatible with 3.3 V operations as indicated by its additional features, the FT2232HL-REEL is designed for efficiency and versatility across a broad spectrum of applications. With a maximum operating temperature range from -40 °C to 85 °C, it assures reliability across various environmental conditions. Furthermore, its accommodation for parallel communication is demonstrated by an 8-bit external data bus width and a 16-bit address bus width, driven by clock frequencies up to 12 MHz.
Industry Applications for FT2232HL-REEL
The versatile characteristics of the FT2232HL-REEL lend it to a wide array of potential applications, particularly appealing for industries aiming to leverage the capabilities of modern USB interfaces. Some of the prime sectors where this component may find extensive use include:
- Internet of Things (IoT): Given its low power consumption, advanced connectivity features, and small footprint, the FT2232HL-REEL is ideal for IoT devices where space and power efficiency are crucial.
- Industrial Automation: With its robust operation across a wide temperature range and compatibility with industrial voltage levels, this component can serve as a dependable bridge in automation systems requiring reliable data transmission.
- Telecommunications: In the realm of telecommunications, the high-speed data transfer and multi-interface support of FT2232HL-REEL may be utilized for device control and management processes.
- Computing: For peripherals and embedded systems requiring versatile USB connectivity options, this bus controller could provide a compact, efficient solution.
Its compatibility with bus standards like 8048 and 8051 also underscores its adaptability, making it suitable for legacy system upgrades or new developments that require an interface between USB and serial or parallel buses.
About FTDI Chip
FTDI Chip specializes in the design and supply of silicon and software solutions for the Universal Serial Bus (USB) interface. As a key player in the microcontroller and processor market, particularly within the subcategory of Bus Controllers, FTDI Chip has established a reputation for delivering innovative, high-quality products like the FT2232HL-REEL. Their solutions target a wide range of applications, from industrial and automotive to consumer electronics, considerably enhancing connectivity and system integration capabilities. FTDI Chip’s product lineup extends beyond individual controllers to include modules, cables, and integrated circuits for USB connectivity, ensuring a broad portfolio that meets various application requirements.
Where to Find FT2232HL-REEL by FTDI Chip
To secure the FT2232HL-REEL for your application, it is recommended to research current availability and pricing on Findchips.com. This comprehensive platform allows for inventory checks and price comparisons from a range of distributors. Historically, this part has been available through distributors such as Newark, DigiKey, Mouser Electronics, and element14 Asia-Pacific among others. However, stock levels and pricing are subject to change, making it essential to visit findchips.com for the latest information. Additionally, for alternate parts to the FT2232HL-REEL or other Bus Controllers offered by FTDI Chip or other manufacturers, Findchips provides a valuable resource for comparison and selection.