Overview of FT2232HQ-REEL by FTDI Chip
The FT2232HQ-REEL by FTDI Chip is an integral component designed for USB bus control with dual UART/FIFO functionality. It offers a compact solution in a 64-pin, lead-free, QFN (Quad-Flat No-leads) package. This high-speed (HS) controller supports data transfer rates of up to 60 MBps, making it highly suitable for efficient data handling and UART (Universal Asynchronous Receiver/Transmitter) communication tasks. Operating on a CMOS (Complementary Metal-Oxide-Semiconductor) technology, this part also features a 16-bit address bus width and an 8-bit external data bus width, catering to a broad range of microcontroller interfacing requirements. It operates at a nominal supply voltage of 1.8 V, with allowable ranges from 1.62 V to 1.98 V, and is designed to perform over an industrial temperature range from -40°C to 85°C.
Key attributes like its moisture sensitivity level (MSL) of 3, compliance with RoHS (Restriction of Hazardous Substances) and REACH, and compact dimensions (9 mm x 9 mm with a maximum seated height of 1 mm) make it an environmentally friendly and space-saving choice for a myriad of electronic applications. Its compatibility with 8048 and 8051 microcontroller buses, alongside its versatile power and temperature range, further underscores its utility in diverse operational environments.
Industry Applications for FT2232HQ-REEL
The FT2232HQ-REEL’s design and technical specifications imply its suitability for a range of industrial applications. While direct implementations should always be validated by engineering and product design teams for compliance with industry standards and requirements, several potential use cases might include:
- Internet of Things (IoT) devices, where its high-speed USB interface can facilitate rapid data communication between peripherals and IoT hubs or gateways. Its low-power requirement and small footprint could be particularly beneficial in space-constrained IoT sensors and smart devices.
- Industrial Automation systems, where the need for reliable data exchange between control units and machinery is paramount. The FT2232HQ-REEL could potentially provide an efficient communication bridge in programmable logic controllers (PLCs) or as part of the interface logic in human-machine interfaces (HMIs).
- Consumer Electronics, where it might be used in devices requiring high-speed data transfer capabilities, such as gaming consoles, smart TVs, and peripherals like keyboards and mice. Its dual UART/FIFO functionality can offer manufacturers flexibility in product design and functionality.
- Computer Hardware, particularly in development boards and USB to serial interfaces used for debugging and programming. Its support for a wide range of microcontrollers makes it a versatile choice for embedded system developers and hobbyists.
Note that these potential industry applications are hypothetical and require thorough validation to ensure compatibility with specific product requirements and regulatory standards.
About FTDI Chip
FTDI Chip specializes in designing and producing a comprehensive array of Bus Controllers and other components within the broader category of Microcontrollers and Processors. Their products are known for bridging the gap between traditional microcontroller functionalities and new-age interface requirements, making them a go-to choice for USB and serial communication applications. The company places a strong emphasis on integrating advanced features, such as high data transfer rates and minimal power consumption, in its products. The FT2232HQ-REEL is just one example, showcasing their commitment to delivering versatile and reliable components that support a broad range of industrial applications.
Where to Find FT2232HQ-REEL by FTDI Chip
To source the FT2232HQ-REEL, findchips.com provides a comprehensive platform for checking current distributor stock levels, pricing, and availability. It is advisable to consult this platform to find the part among leading distributors such as Chip Stock, Mouser Electronics, Arrow Electronics, and DigiKey. However, availability and pricing can fluctuate, so direct consultation through Findchips is essential for the most current information. Additionally, for those seeking alternatives or similar parts, the Bus Controllers category on Findchips can offer options from FTDI Chip and other manufacturers, ensuring you find the right component for your specific application needs.