Overview of FT230XQ-R by FTDI Chip
The FT230XQ-R is a notable electronic component developed by FTDI Chip, known for being part of the other uPs/uCs/Peripheral ICs category within Microcontrollers and Processors. This microprocessor circuit is based on CMOS technology and is packaged in a modern, very thin profile HVQCCN (QFN-16), making it suitable for space-constrained applications. The device operates within a temperature range of -40 °C to 85 °C and requires a supply voltage between 2.97 V to 5.5 V. Key features include UART and USB bus compatibility, offering a maximum clock frequency of 12.02 MHz and a maximum data transfer rate of 60 MBps, ensuring swift and efficient data communication. With its compliance to RoHS and REACH, this component ensures environmental safety and is suitable for global markets. Additionally, it’s highlighted by its small footprint, measuring merely 4 mm in length and width, and a maximum seated height of 0.8 mm, emphasizing the component’s compactness and suitability for sleek device designs.
Industry Applications for FT230XQ-R
Diverse industrial applications may benefit from the adaptation of FT230XQ-R, given its significant attributes. These applications include:
- Consumer Electronics: The component’s compatibility with USB and UART, along with its small size, makes it an ideal choice for consumer electronics where space and efficient data transfer are crucial.
- Audio and Video Systems: Given its ability to support high data transfer rates, FT230XQ-R could be suitable for audio and video systems requiring swift data processing and transmission.
- Computing and Data Storage: Due to its efficiency and high-speed data transfer capabilities, it can significantly contribute to computing and data storage solutions, potentially enhancing performance and reliability.
- Virtual Reality (VR), Augmented Reality (AR), and Vision Systems: The high data transfer rate and compact design may make the FT230XQ-R suitable for immersive VR/AR devices and other vision systems demanding quick data throughput and minimal physical footprint.
- Entertainment and Gaming: Its high performance could enrich entertainment and gaming applications by ensuring smooth, real-time data transfer for a better user experience.
These potential applications leverage the FT230XQ-R’s technological capabilities, expanding its utility across various industrial domains.
About FTDI Chip
FTDI Chip specializes in the manufacturing of Microcontrollers and Processors, emphasizing peripheral components such as the FT230XQ-R. Known for their innovative approach to USB technology, FTDI Chip provides a wide range of solutions designed to deliver interface bridging for a variety of applications. Their product offerings extend beyond USB controllers to include RS232, RS422, and RS485 interfaces, which cater to the broader needs within the industries of computing, consumer electronics, and automotive, among others. FTDI Chip’s commitment to producing high-quality, reliable components for data communication makes them a trusted manufacturer in the field of Microcontrollers and Processors.
Where to Find FT230XQ-R by FTDI Chip
To purchase the FT230XQ-R, or to find alternate parts from FTDI Chip or other reputable manufacturers, start your search at findchips.com. The site offers comprehensive listings and the latest availability status for components, including those in the Other uPs/uCs/Peripheral ICs category. Distinct distributors such as Newark, DigiKey, Mouser Electronics, and Bristol Electronics have historically stocked FT230XQ-R, though availability can vary. For current stock levels, pricing, and to explore similar products, FindChips ensures an up-to-date, comprehensive search experience.