FT230XS-U by FTDI Chip

Overview of FT230XS-U by FTDI Chip

The FT230XS-U by FTDI Chip is a versatile USB to UART interface integrated circuit housed in a SSOP-16 package. This component, designed by Future Technology Devices International Ltd (FTDI), is built on CMOS technology, ensuring low power consumption and high reliability. Its primary function is to facilitate serial communication between a USB port and a serial device, by converting the USB data stream to UART signals, making it an indispensable tool in digital communication systems.

The part provides a simple and convenient way to add USB connectivity to other devices, with minimal additional hardware. It operates across a wide voltage range (2.97V to 5.5V) and temperature range (-40°C to 85°C), making it suitable for various applications. With support for a maximum data transfer rate of 60 Mbps and a clock frequency of up to 12.02 MHz, the FT230XS-U promises efficient, high-speed data handling. Its bus compatibility spans both UART and USB, reflecting its versatility in interfacing tasks.

This component also aligns with several crucial compliance standards, including RoHS, REACH, and ECCN Code “EAR99,” ensuring its suitability for global markets. Its Matte Tin terminal finish, coupled with a moisture sensitivity level of 3, underlines its durability and reliability for long-term use.

Industry Applications for FT230XS-U

The FT230XS-U has potential applications across a wide array of industries, thanks to its utility in enabling USB to serial communication. Noteworthy, these potential applications are illustrative and would warrant further validation by engineering and design teams for compliance with industry standards and specific requirements. Here are a few industry sectors and use case scenarios where the FT230XS-U might be found beneficial:

  • Consumer Electronics: The chip could be used in various consumer electronics to enable USB connectivity for firmware updates, diagnostic communications, or for bridging peripherals to a central system. Examples might include smart home devices, wearables, or personal digital assistants.
  • Computing and Data Storage: In the realm of computing, the FT230XS-U might find applications in external storage systems for data transfer interface, or as a communication link between computing units and peripheral devices that rely on UART for data transmission.
  • Virtual Reality (VR), Augmented Reality (AR), and Vision Systems: For emerging technologies like VR and AR, reliable data transfer is crucial. The FT230XS-U could potentially facilitate the data communication between the core processing unit and external sensors or input devices, contributing to immersive user experiences.
  • Entertainment and Gaming: In gaming consoles and entertainment systems, this chip might enable connectivity for accessories or serve as a communication bridge within internal subsystems requiring low-latency data transmission capabilities.

Note: These potential applications are conceptual and must be vetted for specific design requirements and standards adherence.

About FTDI Chip

FTDI Chip specializes in designing and manufacturing Other uPs/uCs/Peripheral ICs among a broader spectrum of microcontrollers and processors. Renowned for its focus on quality, innovation, and performance, FTDI Chip products are crucial for enabling USB connectivity across a range of applications. The company’s lineup, including the FT230XS-U and other similar parts, showcases their expertise in developing microcontroller and processor peripherals that facilitate easy and effective communication among devices and systems.

Where to Find FT230XS-U by FTDI Chip

When searching for the FT230XS-U or exploring options for Other uPs/uCs/Peripheral ICs, Findchips.com is an excellent resource. The website provides comprehensive listings, allowing you to compare current stock levels and pricing among various distributors. Historically, the FT230XS-U has been available from distributors such as Win Source Electronics, Neutron USA, Quest Components, RS, Mouser Electronics, and DigiKey. Nonetheless, for the most up-to-date availability and pricing information, it’s recommended to check Findchips.com directly.

Compare pricing for FT230XS-U and other Other uPs/uCs/Peripheral ICs / Microcontrollers and Processors at findchips.com