Overview of FT231XS-R by FTDI Chip
The FT231XS-R is a microprocessor circuit characterized by CMOS technology, encapsulated in a SSOP-20 (Small Outline Package, 20 leads) with dimensions of 8.66 x 3.91 mm and a pitch of 0.635 mm. It is RoHS compliant and adheres to the MO-137AD standard for SSOP packages. This Integrated Circuit (IC) is designed to facilitate USB to serial UART (Universal Asynchronous Receiver/Transmitter) interface conversion, contributing to its utility in a myriad of electronic applications where USB connectivity is required.
Manufactured by Future Technology Devices International Ltd. (FTDI), this component operates within a temperature range of -40 °C to 85 °C and requires a supply voltage between 2.97 V and 5.5 V, with a nominal voltage of 5 V. Its maximum supply current is 8.4 mA. The device’s compatibility with UART and USB buses, coupled with its capability of functioning up to a maximum clock frequency of 12.02 MHz, underscores its versatility and efficiency in facilitating fast and reliable data transfer between a microcontroller and a USB port.
The FT231XS-R is designed with CMOS technology and adopts a gull wing terminal form with a terminal pitch of 0.635 mm, accommodating surface mount technology for assembly. This IC stands out for its low moisture sensitivity (Level 3), making it suitable for various environmental conditions. Furthermore, it’s characterized by a ‘Not Qualified’ status for qualification, which indicates its applicability in a wide range of consumer electronics beyond stringent industry-specific qualifications.
Industry Applications for FT231XS-R
The FT231XS-R, given its functionality as a USB to serial UART interface converter, finds potential application across several industries. While its uses are diverse, it’s essential to note that these potential applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and requirements. Some illustrative use cases include:
- Consumer Electronics: This IC might be integrated into devices requiring a bridge between USB interfaces and microcontroller-based systems, like digital cameras, portable media players, and gaming consoles. Its small form factor and ease of integration with CMOS technology potentially make it a suitable choice for compact and efficient designs.
- Computing and Data Storage: In peripherals like external hard drives and portable storage devices, the FT231XS-R could potentially facilitate reliable high-speed data transmission interfaces with computers, enhancing data accessibility and transfer rates.
- Industrial Automation: For equipment requiring data logging and real-time monitoring through a USB interface, such as PLCs (Programmable Logic Controllers), this IC could potentially provide the necessary serial communication interface, contributing to improved connectivity and data handling capabilities in industrial settings.
- Educational and Research: In development boards and prototyping platforms commonly used in academia and research projects, the FT231XS-R might potentially serve as a critical component in programming and data exchange processes, facilitating students and researchers’ interaction with microcontroller-based experiments.
- Electronic Manufacturing: In the programming and testing phases of electronic product development, the FT231XS-R could potentially be used in test fixtures and programming stations to establish a reliable communication interface with devices under test, streamlining the manufacturing process.
It’s important to consider that the above industry applications are only illustrative and require careful consideration of the FT231XS-R features to ensure compatibility and compliance with specific application standards.
About FTDI Chip
FTDI Chip specializes in designing and manufacturing a wide array of microcontroller and processor peripheral components, with the FT231XS-R being a notable example within their product line. Their offerings predominantly fall under the category of Other uPs/uCs/Peripheral ICs. FTDI’s commitment to innovation is evident in their development of USB connectivity and peripheral integrated circuits, which are integral to the functioning of a vast array of electronic devices across numerous industries.
The company’s products are highly regarded for their reliability, performance, and ease of integration, aiming to facilitate efficient communication and interface solutions in microcontroller-based systems. By leveraging advanced technology platforms, FTDI Chip continues to expand its product portfolio, catering to the evolving needs of the electronics manufacturing industry.
Where to Find FT231XS-R by FTDI Chip
For those looking to procure the FT231XS-R, findchips.com offers a comprehensive platform to check current stock levels and pricing from various distributors. Although previously available from distributors such as LCSC, TME, Quest Components, Bristol Electronics, Mouser Electronics, and DigiKey, availability can fluctuate. Thus, potential buyers are encouraged to utilize findchips.com to access up-to-date information from these and other distributors.
Additionally, for those seeking alternatives or similar parts offered by FTDI Chip or other manufacturers, the Other uPs/uCs/Peripheral ICs section on findchips.com provides a broad selection of components to consider, ensuring design needs and project requirements are met comprehensively.