FT232HQ-REEL by FTDI Chip

Overview of FT232HQ-REEL by FTDI Chip

The FT232HQ-REEL by FTDI Chip is a USB bus controller designed for seamless communication between a USB interface and UART/FIFO. Packaged in a lead-free, 48-pin QFN (Quad-Flat No-leads) package, this component facilitates high-speed data transfer between devices. As a part of the Bus Controllers subcategory within Microcontrollers and Processors, FT232HQ-REEL stands out for its compatibility with CMOS technology. With a supply voltage ranging from 1.62 V to 1.98 V and an operating temperature range of -40 °C to 85 °C, this product is designed for industrial applications requiring high reliability and performance.

The device supports bus compatibility with I2C, clock frequency up to 12 MHz, and a maximum data transfer rate of 40 MBps. Designed for easy integration into systems, it offers a surface-mount package with a square, very thin profile chip carrier. Addressing a broad range of applications, FT232HQ-REEL adheres to several important compliance standards, including RoHS and Reach, and is classified under ECCN code EAR99, indicating its versatility for global use in a variety of market sectors.

Industry Applications for FT232HQ-REEL

Given its robust feature set and compatibility, the FT232HQ-REEL finds applications across various industries. With its high data transfer rates and reliability under a range of environmental conditions, this component is particularly suited for:

  • Internet of Things (IoT): Devices in the IoT sphere, such as sensors, smart home gadgets, and industrial automation systems, could potentially utilize the FT232HQ-REEL for streamlined data communication between components and central processors. The device’s high-speed USB to UART/FIFO capability makes it ideal for applications requiring quick, reliable data transfer.
  • Computing and Data Storage: Within computing infrastructure and data storage solutions, the FT232HQ-REEL might be employed in the development of external storage devices, interface conversion modules, and for enhancing peripheral connectivity. Its efficient data throughput rates support quick access and storage of data.
  • Financial Technology (Fintech): In fintech applications, including point-of-sale systems, ATM interfaces, and secure payment gateways, the FT232HQ-REEL could potentially facilitate secure, high-speed data communication. Its reliability and support for I2C bus compatibility make it an attractive option for such critical financial technologies.

These potential industry applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure they meet all industry standards and specific application requirements.

About FTDI Chip

FTDI Chip specializes in the design and manufacture of silicon, software, and solutions for converting legacy peripherals to modern interfaces, including a wide range of USB solutions. FTDI Chip’s contributions to the Bus Controllers category and Microcontrollers and Processors, in general, are highly regarded within the industry. Their product lines, which include the FT232HQ-REEL and similar parts, are designed to bridge the gap between new and existing technologies, ensuring seamless integration for developers working on a broad spectrum of applications.

Where to Find FT232HQ-REEL by FTDI Chip

To source the FT232HQ-REEL, we recommend using findchips.com. This platform allows for efficient searching of electronic components from various distributors to ensure you find the best availability and pricing. For alternate parts to FT232HQ-REEL that might be offered by FTDI Chip or other manufacturers, the Bus Controllers category on findchips.com is an invaluable resource.

Historically, this part has been available at distributors such as Win Source Electronics, Velocity Electronics, NexGen Digital, Bristol Electronics, and others. However, for current stock levels, pricing, and potential alternate suppliers, visiting findchips.com is advisable. This ensures you have access to the most up-to-date information to make an informed purchasing decision.

Compare pricing for FT232HQ-REEL and other Bus Controllers / Microcontrollers and Processors at findchips.com