Overview of FT232RL by FTDI Chip
The FT232RL is a highly versatile Serial I/O Controller, incorporating CMOS technology within a PDSO28 package. Measuring 5.30 X 10.20 mm at a 0.65 mm pitch, this green, SSOP-28, UART interface chip, supports USB to UART (Universal Asynchronous Receiver/Transmitter) communication at a full-speed transfer rate. Designed for operation over a wide 3.3 to 5.25 VDC power supply range, the FT232RL is delivered in reel packaging format, suitable for automated assembly processes. With a 28-pin plastic SSOP (Shrink Small Outline Package) configuration, it offers a compact footprint for space-constrained applications. This part belongs to the Bus Controllers subcategory within the broader Microcontrollers and Processors category.
The FT232RL by Future Technology Devices International Ltd (FTDI Chip) encompasses a wide array of features catering to digital communication with peripheral devices via USB. It supports various serial interface standards including RS232, RS422, and RS485, facilitating its integration into a multitude of electronic systems. Its dual UART capability enables efficient data exchange between the USB and serial interfaces, enhancing system versatility. The component’s compliance with RoHS and REACH regulations underscores its environmentally friendly profile. Additionally, with a maximum clock frequency of 12.02 MHz and operational temperature ranges from -40°C to +85°C, the FT232RL is adept at handling a variety of industrial demands.
Industry Applications for FT232RL
The versatile nature of the FT232RL chip opens it up to a broad spectrum of potential industry applications. These applications necessitate rigorous analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. While the chip has been identified in computing and data storage applications, its functionality allows for a broader range of uses which might include:
- Industrial Automation: Given the chip’s compatibility with RS232, RS422, and RS485 communication standards, it could potentially be used in programmable logic controllers (PLCs), human-machine interfaces (HMIs), and sensor interfaces for industrial automation systems. The industrial temperature grade also supports this use case.
- Telecommunication Equipment: The FT232RL’s ability to facilitate serial communication may make it suitable for integrating into telecommunication infrastructure, such as serial-to-Ethernet converters, modem interfaces, or as part of network switches and routers for configuration ports.
- Consumer Electronics: In the consumer electronics sector, there’s potential for the FT232RL to be utilized in connecting peripherals such as digital cameras, MP3 players, and gaming consoles with PCs via USB, providing a bridge for serial communication.
- Automotive Diagnostics: Even though the part is not specifically mentioned to adhere to automotive industry standards like AEC-Q100, there’s still a conceptual application for the FT232RL in automotive diagnostics equipment, such as OBD-II (On-Board Diagnostics) scanners that require USB to serial conversion for data logging and fault diagnosis communication between vehicles and diagnostic hardware/software.
These potential industry applications are purely illustrative and require further assessment for compliance and performance suitability in specific scenarios.
About FTDI Chip
Future Technology Devices International Ltd, commonly referred to as FTDI Chip, is a leading provider in the design and supply of silicon and software solutions for the universal serial bus (USB) interface. FTDI Chip specializes in devices that facilitate simple and easy interfacing between computers and peripheral devices. Within the scope of Bus Controllers and Microcontrollers and Processors, the FT232RL represents just one example of the company’s extensive portfolio. FTDI Chip products are known for their quality, reliability, and innovation in simplifying and enhancing USB connectivity across a wide array of applications and industries.
Where to Find FT232RL by FTDI Chip
To procure the FT232RL for your application, accessing findchips.com is highly recommended. Findchips.com provides an up-to-the-minute platform where engineering and procurement professionals can compare pricing, stock levels, and technical data for electronic components, including FT232RL. The site enables users to search for components across numerous distributors to ensure the best fit in terms of pricing and availability. Historically, distributors like Win Source Electronics, Sensible Micro Corporation, Bristol Electronics, TME, and Quest Components have listed the FT232RL, but inventory levels and pricing are subject to change.
For those considering alternatives or exploring similar Bus Controllers that might better suit their specific requirements, browsing the dedicated Bus Controllers section on Findchips could yield valuable insights into options offered by FTDI Chip or other manufacturers.