Overview of FT232RNL-TUBE by FTDI Chip
The FT232RNL-TUBE is a USB Full-Speed to Serial UART (Universal Asynchronous Receiver/Transmitter) Integrated Circuit, incorporating an onboard oscillator and EEPROM within its design. Part of the extensive lineup of USB interface ICs by Future Technology Devices International Ltd (FTDI), this component facilitates seamless serial communication over a USB interface. Housed in a space-saving SSOP-28 (Shrink Small Outline Package) that measures just 10.2 mm in length and 5.3 mm in width, it provides a compact solution for adding USB connectivity to a wide array of electronic devices.
A hallmark of this component is its versatility, supported by RoHS (Restriction of Hazardous Substances) compliance and the assurance of being Reach compliant, making it suitable for use in various global markets. It operates at a clock frequency of up to 12.02 MHz and can achieve data transfer rates of up to 60 Mbps, leveraging CMOS technology for efficient power consumption and reliability. Additionally, it is designed for dual supply voltage operation (3.3V to 5.25V), enabling compatibility with a variety of digital logic levels and providing flexibility in system design. The operating temperature range of -40°C to 85°C ensures reliability across different environmental conditions.
Industry Applications for FT232RNL-TUBE
The FT232RNL-TUBE could potentially be utilized across diverse industries due to its capability to provide USB to serial UART conversion. Below are illustrative industry applications where this component might find usage, bearing in mind that successful integration into these applications involves thorough analysis and verification by engineering and design teams for compliance with specific requirements:
- Computing and Data Storage: In computing peripherals and data storage systems, such as external hard drives, the FT232RNL-TUBE could be used to facilitate communication between the system and its host computer. Devices like point-of-sale terminals that require reliable data transfer could also benefit from its high-speed UART interface.
- Industrial Automation: The part might be applicable in industrial control systems where it can provide a bridge for legacy serial devices to interface with USB-equipped control computers, hence enabling the integration of older equipment into modern industrial automation systems.
- Telecommunications: In telecom infrastructure, the FT232RNL-TUBE might be utilized in diagnostic and monitoring tools, enabling technicians to interface with networking equipment via USB for configuration or troubleshooting purposes.
- Consumer Electronics: This component could find applications in consumer electronics that require a serial interface for setup, configuration, or data logging, such as smart home devices or handheld gadgets.
Note: The potential industry applications mentioned above are conceptual in nature and require appropriate validation for each specific application’s standards and requirements.
About FTDI Chip
FTDI Chip specializes in developing innovative silicon solutions that enhance interaction with today’s technology. Within the realm of Bus Controllers, a subcategory of Microcontrollers and Processors, FTDI Chip has established itself as a leading manufacturer through products like the FT232RNL-TUBE and its variants. By offering products that integrate USB connectivity with minimal external components, FTDI Chip enables designers to simplify their designs and accelerate time-to-market for their products. The company’s focus on reliability, performance, and ease-of-use is evident in its detailed product datasheets, comprehensive technical support, and extensive library of development resources.
Where to Find FT232RNL-TUBE by FTDI Chip
To source the FT232RNL-TUBE, engineering and procurement professionals are recommended to use findchips.com. This platform allows users to check current stock levels, pricing, and availability across multiple distributors. For those seeking alternatives to the FT232RNL-TUBE, or other components from FTDI Chip or various manufacturers, Bus Controllers can provide a wide range of options to consider. Historically, distributors like TME, RS, Mouser Electronics, and DigiKey have stocked this part, but availability can fluctuate based on demand and distribution logistics. Interested parties are encouraged to visit findchips.com for the most up-to-date information on where to purchase the FT232RNL-TUBE.