Overview of FT232RNQ-REEL by FTDI Chip
The FT232RNQ-REEL by FTDI Chip is a USB to UART (Universal Asynchronous Receiver/Transmitter) bridge IC, encapsulated in a 32-pin, Quad Flat No-lead (QFN-32) package. As a crucial component in the Bus Controllers subcategory of Microcontrollers and Processors, this CMOS device facilitates serial communication over USB with minimal power consumption. With a comprehensive operating temperature range of -40 to 85°C, and complying with both RoHS and REACH standards, it is designed to meet the stringent requirements of modern electronic applications.
Key specifications include a maximum clock frequency of 12.02 MHz, indicating its capability to handle data transfers efficiently. Its minimal power requirements are evidenced by a maximum supply current of 0.1 mA, with operational voltages ranging between 3.3V to 5.25V. Its small size, with dimensions of 5mm x 5mm and a maximum seated height of 0.9mm, alongside its no-lead terminal form and pitch of 0.5 mm, makes the FT232RNQ-REEL ideal for compact electronic assemblies requiring serial communication to USB interfaces.
Industry Applications for FT232RNQ-REEL
The FT232RNQ-REEL, given its flexibility and technical specifications, potentially serves a wide array of industries. The implementations for this component are vast, given the nearly universal requirement for USB connectivity in modern electronics. Some possible application scenarios include:
- Computing and Data Storage: Its ability to facilitate serial communication makes it suitable for peripherals, external hard drives, and similar data storage and transfer solutions where USB is the preferred interface. This application is directly suggested by the part’s attributes and underscores the versatility of FT232RNQ-REEL in facilitating data interaction between computers and peripheral devices.
- Telecommunications: The device could be utilized in telecommunication equipment for configuring or debugging purposes through serial connections to USB. This is particularly relevant in scenarios where dedicated serial interfaces are needed for maintenance or setup tasks.
- Industrial Control Systems: Given its wide operational temperature range, the FT232RNQ-REEL might be employed in harsh industrial environments for sensor data logging or communication between control units and computer interfaces. The robust design of the chip supports reliable performance even in demanding conditions.
- Advanced Consumer Electronics: For novel consumer electronics that require seamless communication between the device and a computer for firmware updates, diagnostics, or configuration, this component provides a straightforward solution. Whether in smart home devices or personal gadgets, the FT232RNQ-REEL might serve as the bridge for these critical data transfers.
It is important to note that these applications are illustrative and would require thorough analysis and verification by engineering and design teams to ensure compatibility and compliance with specific requirements.
About FTDI Chip
FTDI Chip specializes in the design and supply of silicon and software solutions for the global computer and electronics industries. Particularly within the realm of Bus Controllers and more broadly in Microcontrollers and Processors, FTDI Chip has developed a reputation for producing reliable, high-performance components. The FT232RNQ-REEL is one example of the company’s commitment to innovation in communication interfaces, offering robust and flexible solutions for USB to serial conversion across a wide range of applications. FTDI Chip’s product portfolio includes similar components that cater to various data transfer and connectivity needs, emphasizing the company’s expertise in simplifying and enhancing their interfaces.
Where to Find FT232RNQ-REEL by FTDI Chip
For those looking to procure the FT232RNQ-REEL, findchips.com offers a comprehensive platform to research and compare pricing and availability from multiple distributors. In addition to FTDI Chip components, findchips.com also allows users to explore a wide range of other manufacturers for Bus Controllers that might offer similar functionality. Historically, distributors such as Win Source Electronics, CHIPMALL.COM LIMITED, GLYN GmbH & Co. KG, TME, Verical, RS, Arrow Electronics, Mouser Electronics, DigiKey, and Newark have carried this part. However, stock levels and pricing are subject to change, emphasizing the importance of utilizing findchips.com to get the most current information.