Overview of FT245RL-REEL by FTDI Chip
The FT245RL-REEL by FTDI Chip is characterized as a Microprocessor Circuit with advanced CMOS technology, encapsulated in a RoHS compliant, SSOP-28 package. This component stands out for its USB to FIFO bridge interface, supporting a supply voltage range from 3.3V to 5.25V. The device accommodates a temperature range from -40°C to 85°C, making it suitable for a broad spectrum of industrial applications. The FT245RL-REEL is designed with 28 pins and encapsulated in a plastic/epoxy package, measuring 10.2 mm in length and 5.3 mm in width, with a maximum seated height of 2 mm. Its terminal pitch is precisely 0.65 mm, showcasing a dual-terminal position with a gull-wing form. It boasts a technology classification of CMOS and is defined within the Other uPs/uCs/Peripheral ICs subcategory, under the larger umbrella of Microcontrollers and Processors. The part’s RoHS and REACH compliance ensures its suitability for use in global markets, adhering to strict environmental standards.
Industry Applications for FT245RL-REEL
The versatile nature of the FT245RL-REEL lends itself to a variety of potential industry applications, though it’s important to note that these applications are conceptual and require further evaluation by engineering and design teams for confirmation.
- Consumer Electronics: Potentially, the FT245RL-REEL could find applications in the design of consumer electronics where USB connectivity and data transfer between devices is essential. Examples might include gaming consoles, smart home devices, or portable music players, where its USB to FIFO interface enables efficient data handling.
- Computing and Data Storage: In the realm of computing, this microprocessor circuit could serve as an integral component in peripherals such as external hard drives, printers, or scanners, facilitating the parallel interface for data transfer and improving connectivity between the peripheral and the computer.
- Industrial Control Systems: The industrial-grade temperature range and robust design of the FT245RL-REEL makes it a suitable candidate for applications within industrial control systems. For example, it could be utilized in programmable logic controllers (PLCs) or as part of the interface for sensor data acquisition systems, providing reliable data transfer under varying environmental conditions.
- Medical Devices: Although not listed among its mainstream applications, the FT245RL-REEL’s specifications imply that it could be effectively used in medical diagnostic equipment or patient monitoring systems, where reliability and precision data transfer are pivotal.
It’s essential for interested parties to analyze and verify the FT245RL-REEL’s capabilities in conjunction with their specific application requirements to ensure the component’s suitability.
About FTDI Chip
FTDI Chip specializes in designing and manufacturing a vast array of Other uPs/uCs/Peripheral ICs, positioning itself as a pivotal player within the Microcontrollers and Processors space. FTDI Chip is renowned for its innovative approach to USB connectivity, offering solutions that enhance the performance and usability of a wide range of electronic devices. The FT245RL-REEL is just one example of their commitment to high-quality, adaptable, and RoHS compliant components.
Where to Find FT245RL-REEL by FTDI Chip
To source the FT245RL-REEL, interested parties are encouraged to use findchips.com for the most current stock levels and pricing information. Findchips.com provides access to real-time data from various distributors, ensuring users can compare options to find the best fit for their procurement needs. Among the distributors that have historically stocked the FT245RL-REEL include Win Source Electronics, Sense Electronic Company Limited, Neutron USA, and LCSC. Additionally, CHIPMALL.COM LIMITED, Chip1Cloud, and Chip 1 Exchange are among others that have offered this component. It’s noteworthy that prospective buyers should check findchips.com to verify the current availability and pricing from these and other distributors. Utilizing the site to explore Other uPs/uCs/Peripheral ICs may also reveal alternate parts offered by FTDI Chip or other manufacturers that could suit different applications or requirements.