Overview of FT4222HQ-D-R by FTDI Chip
The FT4222HQ-D-R by FTDI Chip serves as a versatile bridge controller, translating USB signals into a variety of serial protocols including I2C and SPI. It is encapsulated in a 32-pin, very thin profile quad flat no-lead (VQFN) package. This component supports USB 2.0 to Quad SPI/I2C bridge functionalities, allowing data transfer rates up to 53.8Mbps. Designed with CMOS technology, it ensures low power consumption and high reliability. Furthermore, the device operates across a broad temperature range, from -40°C to 85°C, making it suitable for a variety of industrial applications.
Significant attributes include its compatibility with both I2C and SPI bus interfaces, a maximum clock frequency of 12 MHz for precise timing requirements, and its ability to function at a typical 5 V. It’s designed to meet stringent industry specifications, including RoHS, REACH compliance, and an ECCN code of EAR99. Its compact dimensions (5mm x 5mm x 0.9mm) make it an ideal choice for projects with space constraints. Given its introduction to the market in 2018, the FT4222HQ-D-R represents a current and active part of FTDI Chip’s offering within the realm of Bus Controllers.
Industry Applications for FT4222HQ-D-R
Due to its versatile nature, the FT4222HQ-D-R could potentially serve a vast array of industries. Each industry application listed below might benefit from its high-speed data transfer and compatibility with I2C and SPI protocols. However, it should be noted that these applications are conceptual and would need thorough analysis and verification by engineering and design teams.
- Education and Research: In educational and research environments, the FT4222HQ-D-R might be utilized in the development and testing of prototype systems or teaching the fundamentals of bus communication protocols to students. Its compatibility with USB for connectivity with computers makes it a convenient option for laboratories and classrooms.
- Internet of Things (IoT): IoT devices, which often require low-power, high-speed data transmission for sensor data collection or actuator control, could potentially incorporate the FT4222HQ-D-R. The device’s compatibility with I2C and SPI could facilitate communication between various sensors and an IoT gateway.
- Computing and Data Storage: For computing and data storage systems where high-speed data transactions are crucial, this part could potentially be used to interface peripherals with a central control system, enhancing the efficiency of data access and storage processes.
- Telecommunications: In the telecommunications sector, this device might be applied in network equipment, where fast and reliable data communication is a prerequisite. The FT4222HQ-D-R could serve as an interface for managing data flow between various network components.
Please remember, these potential industry applications are conceptual and illustrative. Actual application and integration into products must adhere to relevant industry standards and specific application requirements.
About FTDI Chip
FTDI Chip specializes in the design and supply of silicon and software solutions for the universal serial bus (USB) interface. Their portfolio includes Bus Controllers, among other microcontroller and processor components, distinguished by their reliability, performance, and ease of implementation. Specifically, in the category of Bus Controllers, FTDI Chip offers diverse parts, including the FT4222HQ-D-R. Their products are widely recognized for bridging the gap between legacy peripherals and modern USB interfaces, exemplifying FTDI Chip’s commitment to innovation and excellence in USB technology.
Where to Find FT4222HQ-D-R by FTDI Chip
To secure the FT4222HQ-D-R for your application, conduct research through a reputable platform such as findchips.com. Here, you can evaluate current stock levels, pricing, and detailed specifications. Moreover, findchips.com allows users to compare this part with other Bus Controllers, offering alternatives that may be offered by FTDI Chip or other reputable manufacturers.
Historically, distributors such as Bristol Electronics, Mouser Electronics, and DigiKey have stocked the FT4222HQ-D-R. However, for the most current availability and pricing information, it’s advisable to visit findchips.com directly.