Overview of FT4232HL-TRAY by FTDI Chip
The FT4232HL-TRAY is a versatile USB interface IC from Future Technology Devices International Ltd (FTDI), designed to function as a USB high-speed to quad UART or a USB to serial parallel interface. This component operates with a USB 2.0 High Speed (480 Mb/s) interface and offers multiple communication protocols such as I2C, RS-232, RS-422, RS-485, SPI, UART, and USB, making it highly adaptable for various data communication needs. It is enclosed in a Low-profile Quad Flat Pack (LQFP-64) package, with a square shape measuring 10mm on each side and a pin count of 64.
The device supports bus compatibility with several standards, including MIL STD 1553A/B and STANAG 3838, illustrating its utility in environments that require robust and reliable data transfer protocols. In addition to high-speed data transfer rates of up to 60 MBps, the FT4232HL-TRAY features boundary scan, low power mode, and is designed using CMOS technology, ensuring a balance between performance and power efficiency. It operates within an industrial temperature range from -40°C to +85°C, making it suitable for a wide array of industrial applications. Additionally, its compliance with RoHS and reaching standards underscores the commitment to environmental sustainability and safety.
Industry Applications for FT4232HL-TRAY
The FT4232HL-TRAY is designed to cater to a broad spectrum of applications across various industries owing to its versatile communication protocols and high-speed data transfer capabilities. While the part has explicit mentions for use in education and research, Internet of Things (IoT), and industrial automation, its features suggest a wider range of potential applications. Here are some conceptual use cases:
- Education and Research: In laboratory settings or research institutions, the part might potentially be utilized in the development of experimental data loggers, communication interfaces for scientific instruments, or for teaching advanced concepts of communication protocols.
- Internet of Things (IoT): The component could possibly serve as a communication gateway in smart devices, home automation systems, or for IoT nodes requiring high-speed data transmission with support for multiple communication protocols.
- Industrial Automation: Its potential for use in industrial control systems, particularly for machinery requiring complex communication setups or high-speed data logging and diagnostics, illustrates the FT4232HL-TRAY’s flexibility in supporting industrial applications.
- Consumer Electronics: The part might potentially find applications in consumer electronics where there is a need for high-speed USB to serial communication, such as gaming consoles, advanced peripherals, or in the development of interface bridges for newer devices.
Note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure that they meet industry standards and specific application requirements.
About FTDI Chip
FTDI Chip specializes in designing and manufacturing USB connectivity and technology solutions. With a focus on easing the interface between technology and users, FTDI offers a wide array of components within the realm of Microcontrollers and Processors, including Serial IO/Communication Controllers. The FT4232HL-TRAY and similar FTDI parts are recognized for their reliability, innovation, and functionality, making FTDI a trusted name for professionals and hobbyists alike in developing USB-based communication interfaces.
Where to Find FT4232HL-TRAY by FTDI Chip
To source the FT4232HL-TRAY, or to explore alternative parts within the Serial IO/Communication Controllers subcategory, it is recommended to utilize findchips.com. Findchips.com provides an extensive database of electronic components from manufacturers worldwide, including current availability, pricing, and technical specifications. For the FT4232HL-TRAY, historical availability has been observed from distributors such as DigiKey, Mouser Electronics, Neutron USA, and Bristol Electronics, though current stock levels and pricing should be a primary consideration at the time of procurement.