Overview of FT4232HQ-TRAY by FTDI Chip
The FT4232HQ-TRAY is a serial I/O controller designed for high-speed communication in various applications. This integrated circuit (IC) provides four channels for data transmission, supporting multiple protocols including UART, SPI, JTAG, and I2C. Operating at high-speed USB (HS) interface, it offers a data transfer rate of up to 60 Mbps, enabling efficient data communication for demanding applications. The part is packaged in a QFN-64 form factor, characterized by its compact size and low profile, making it suitable for space-constrained designs.
Manufactured by FTDI Chip, the FT4232HQ-TRAY is compliant with the RoHS directive and is active in the market, indicating that it is readily available for procurement. With a maximum operating temperature of 85 °C and a minimum of -40 °C, this device can function in a wide range of conditions, further expanding its usability. The device incorporates features such as boundary scan capability, which is useful for testing and debugging in development environments, and operates with a low supply voltage ranging from 1.62 V to 1.98 V, targeted at low-power applications.
Industry Applications for FT4232HQ-TRAY
Given the unique attributes of the FT4232HQ-TRAY, there are several industries where this part might be applicable. Below are potential use cases where the device could play a role:
- Education and Research: The FT4232HQ-TRAY could be utilized in laboratory equipment that requires multiple communication interfaces. For instance, a research project involving data acquisition systems might incorporate this part to facilitate UART connections with sensors and SPI communication with data loggers. Such flexible connectivity might help streamline experimental setups.
- Internet of Things (IoT): In IoT applications, where devices often need to communicate with various sensors and controllers, the FT4232HQ-TRAY could potentially serve as the communication backbone. Devices like smart home controllers or industrial IoT gateways might utilize this part to enable seamless data transfer between devices using different communication standards.
- Industrial Automation: The FT4232HQ-TRAY might be integrated into automation equipment that interfaces with multiple serial devices. For example, it could be used in programmable logic controllers (PLCs) to manage various sensors and actuators over RS-232 or RS-485 interfaces. The device’s multi-protocol support could enhance the ability of the automation system to adapt to different devices on the factory floor.
It is important to note that these potential industry applications are illustrative and require thorough analysis and validation by engineering and design teams to ensure compliance with industry standards and application-specific requirements.
About FTDI Chip
FTDI Chip specializes in the development of USB and serial communication solutions, with a strong emphasis on providing reliable and high-performance products. The company’s portfolio includes various devices categorized under Serial IO/Communication Controllers. The FT4232HQ-TRAY is one such product, reflecting FTDI’s commitment to offering innovative solutions tailored for diverse communication needs.
FTDI Chip’s focus on quality and performance ensures that products like the FT4232HQ-TRAY and similar offerings are designed to support complex communication requirements, providing designers with essential tools for modern electronic applications. Their lineup also includes parts with differing configurations and capabilities, allowing engineers to select the most suitable component for their design challenges.
Where to Find FT4232HQ-TRAY by FTDI Chip
For those interested in purchasing the FT4232HQ-TRAY, it is advisable to conduct research on stock availability and pricing through platforms like findchips.com. This resource provides up-to-date information on various distributors that typically offer this component.
The FT4232HQ-TRAY has historically been available at distributors such as:
- Win Source Electronics
- Neutron USA
- TME
- Quest Components
- Verical
- Mouser Electronics
- DigiKey
While these distributors have previously listed the part, it is essential to check findchips.com for the current stock levels and pricing to ensure accurate procurement information.