Overview of FTD75-8-D by Panduit Corp.
The FTD75-8-D, produced by Panduit Corp., is a wire terminal designed for use in various electrical applications. Specifically, this component is classified as a wire ferrule, which is intended for terminating wire connections effectively. It accommodates a wire gauge of 20 AWG while supporting a maximum wire size of 22 AWG. The terminal is characterized by a twin wire type, allowing it to connect two wire strands simultaneously, which can enhance conductivity and reliability in specific applications.
Manufactured from copper, the FTD75-8-D features a pin length of 8 mm and an overall length of 15 mm, making it a compact choice for tight spaces. The insulator color is white, which can help with visual identification in complex wiring systems. As part of the FTD series, this terminal aligns with various standards, including CSA approval, ensuring that it meets certain safety and performance benchmarks.
This product is also ROHS compliant, indicating that it adheres to environmental directives limiting the use of hazardous substances in electronic products. The FTD75-8-D is currently classified as an active component in the market, demonstrating its continued relevance and availability for applications requiring reliable wire terminations. As of this writing, the factory lead time is listed as approximately 7 weeks, which should be kept in mind when planning procurement timelines.
Industry Applications for FTD75-8-D
The potential applications for the FTD75-8-D can be vast, given the nature of wire terminals in various industries. Below are several potential industry applications along with use case examples:
- Aerospace and Defense: This type of wire terminal might find its way into control systems or electrical installations on aircraft. Connections in avionics equipment possibly leverage components like the FTD75-8-D for reliable power distribution. Components with similar specifications could also be employed in radar systems or communication equipment, emphasizing the need for high reliability and low weight.
- Transportation and Logistics: The FTD75-8-D could potentially be utilized in the wiring of electric vehicles, where wire ferrules are crucial for creating secure, conductive connections. These terminals may also play a role in sensor systems used for monitoring cargo conditions in transport vehicles. Other terminals in this category might also be explored for building secure wiring harnesses.
- Robotics and Drones: The compact dimensions and design of the FTD75-8-D make it a suitable choice for robotics applications, where space and weight constraints are critical. It could potentially be used in robotic arms and drones for effective power management and signal transmission. Similar wire ferrules might be considered in assembling modular robots or in repairs of existing robotic systems.
- Renewable Energy: In solar power installations, where electrical connections need to withstand environmental factors, the FTD75-8-D might be employed to create reliable terminations for solar panels and inverters. Wire ferrules that demonstrate durability can play a significant role in ensuring system longevity and efficiency.
It is essential to note that these potential applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements before deployment.
About Panduit Corp.
Panduit Corp. is a manufacturer recognized for its extensive range of connectivity and network infrastructure solutions. Within the subcategory of Assembly Items, Panduit provides various connector support solutions, including the FTD75-8-D wire ferrule and similar components. The company focuses on producing parts that meet rigorous safety and performance standards, such as CSA approvals, which are crucial in many industrial applications.
Panduit’s commitment to quality and compliance with environmental standards such as ROHS and REACH further enhances its position as a trusted manufacturer for assembly items. Their portfolio also includes a range of other terminal blocks and wire connectors designed for diverse applications, ensuring that engineers and procurement professionals can find suitable solutions tailored to their specific needs.
Where to Find FTD75-8-D by Panduit Corp
The FTD75-8-D has been available through various distributors including TestEquity LLC, Master Electronics, and DigiKey. However, it is important to verify current stock levels and pricing directly on findchips.com, as availability might differ based on market demand and supplier inventory.