FTR-110-51-S-D-06 by Samtec Inc

Overview of FTR-110-51-S-D-06 by Samtec Inc.

The FTR-110-51-S-D-06 is a male board connector with 19 contacts arranged in two rows, featuring a surface mount terminal. As part of the FTR series from Samtec Inc., this specific model utilizes a straight mounting style and a 1.27mm pitch spacing, which is typical for board-to-board connector systems. The contact termination type is surface mount, enhancing ease and efficiency in assembly processes.

Notable attributes of this part include a contact finish of gold over nickel which is designed to provide reliable conductivity and resist corrosion. The RoHS compliant status ensures that the product meets EU standards for the restriction of hazardous substances. Additionally, the Contact Material is phosphor bronze, known for its good conductivity and resilience. The part is UL94 V-0 listed, signifying that it meets the requirements for flammability standards, making it suitable for a wide range of applications in various electronic devices.

Industry Applications for FTR-110-51-S-D-06

The FTR-110-51-S-D-06 part might be utilized in a number of industries due to its versatile features:

  • Consumer Electronics: This part could potentially be used in devices such as smartphones, tablets, or laptops, where compact and reliable interconnects are essential. Its small pitch spacing and high-density connection capabilities might be beneficial in these applications.
  • Computing and Data Storage: Given the surface mount technology and durable contact material, this part might be suitable for use in servers, storage units, and network devices that require consistent performance and minimal connectivity disruption.
  • Industrial Automation: This connector might also find potential applications in automation equipment requiring robust and high-frequency connections, particularly because of its flame retardant properties and strong physical build.
  • Telecommunications: Infrastructure equipment like switches and base stations might benefit from the durability and electrical conductivity offered by this part, considering these applications often require components that can handle environmental variables and provide reliable long-term performance.
  • Electronic Manufacturing: The general-purpose rating and customization capabilities could allow this part to be used across various manufacturing equipment interfaces, enabling standardized processes and reducing complexity.

Note: These potential industry applications are conceptual/illustrative and require analysis by engineering and design teams for adherence to specific standards and application requirements.

About Samtec Inc.

Samtec Inc. is a globally recognized provider of electronic connectivity solutions, specifically known for its broad range of innovative connector technologies. Samtec focuses on producing high-quality Headers and Edge Type Connectors, including the FTR-110-51-S-D-06 and other similar parts.

The company distinguishes itself with a strong commitment to customer service-driven engineering and product support. Samtec’s products are widely used in various sectors, which underscores its ability to adapt to different market needs and innovation speeds. Their connector solutions generally focus on performance and ease of use, appealing to a broad array of technological applications.

Where to Find FTR-110-51-S-D-06 by Samtec Inc.

For procurement professionals or engineers looking to source the FTR-110-51-S-D-06, it’s advisable to explore the wide array of distributors listed on findchips.com. Historically, this part has been available through distributors such as Samtec, DigiKey, Mouser Electronics, and Arrow Electronics. However, to ensure most current stock levels and competitive pricing, visiting findchips.com is recommended where you can also discover alternate parts within the Headers and Edge Type Connectors category provided by Samtec Inc and other manufacturers.

Compare pricing for FTR-110-51-S-D-06 and other Headers and Edge Type Connectors / Connectors at findchips.com