Overview of FTR-B3GA4.5Z-B10 by FUJITSU Limited
The FTR-B3GA4.5Z-B10 is a Power/Signal Relay with a DPDT (Double Pole Double Throw) configuration, providing the ability to switch between two outputs for each input, making it suitable for various switching applications. Manufactured by Fujitsu Limited, this component is designed for momentary action, essentially meaning the relay will revert back to its default state when the actuating force is removed. This type of relay is often used in applications requiring a temporary change in the connection state, such as push-button switches.
This relay operates with a coil voltage of 4.5VDC, making it suitable for low voltage applications. It features a coil power rating of 140mW and can handle a contact current up to 1A at a contact voltage of 220VDC, indicating its capacity to switch moderate power devices. With surface mount technology, this component is designed for straight mounting, providing ease of integration into circuit boards with its compact size of 10.6×8.2×5.25 mm and ROHS compliance, ensuring it meets environmental and safety standards. The part’s specifications indicate it’s suitably engineered for precision operations in various electronic circuits, offering reliability and performance.
Industry Applications for FTR-B3GA4.5Z-B10
Given its characteristics, the FTR-B3GA4.5Z-B10 relay has potential applications across a broad spectrum of industries. It is essential to note that these applications are illustrative and require thorough analysis and verifications by engineering and design teams to ensure adherence to industry standards and application requirements.
- Consumer Electronics: This relay might be found in portable electronic devices, where its low coil voltage and power consumption could contribute to extended battery life. Applications could potentially include audio devices, smart home systems, and gaming peripherals, where temporary switching actions are necessary.
- Telecommunications: In telecommunications equipment, such as routers and switches, the FTR-B3GA4.5Z-B10 could potentially be used to switch between circuit paths for signal routing, benefiting from its fast operate and release times to maintain high-speed data transmission.
- Computing and Data Storage: For applications within computing infrastructure, such as servers or storage systems, this relay could potentially serve in power supply management or as part of the system control mechanisms, utilizing its DPDT functionality to switch between redundant components or pathways for reliability.
- Industrial Automation: The ability to switch moderate power loads makes this relay possibly suitable for control systems in automated manufacturing lines, where it could contribute to machinery control circuits, helping in the temporary activation of actuators or sensors.
- Smart Cities: In the infrastructure of smart cities, this relay might be potentially useful in environmental monitoring equipment or traffic control systems, where its reliability over 100,000 electrical life cycles could ensure the longevity of installations.
It’s vital to underscore that these potential industry applications are conceptual and require concrete engineering and design validation.
About FUJITSU Limited
FUJITSU Limited is a prestigious global technology company based in Japan, known for its vast range of products and services, including computing equipment, IT services, and in this context, a variety of relays. In the realm of Power/Signal Relays, FUJITSU has established a reputation for producing high-quality, reliable components that are used across numerous industries. The FTR-B3GA4.5Z-B10 is a testament to this reputation, showcasing FUJITSU’s commitment to engineering excellence with its precise operation, durable design, and suitability for a wide range of applications. FUJITSU’s portfolio of relay products includes various specifications tailored to meet diverse demands, further cementing its role as a key player in the electronic components market.
Where to Find FTR-B3GA4.5Z-B10 by FUJITSU Limited
To procure the FTR-B3GA4.5Z-B10 relay, or to explore alternate Power/Signal Relays that might better suit particular requirements, it’s recommended to use findchips.com. The website offers an extensive database of electronic components from various suppliers and manufacturers, including FUJITSU Limited. Historically, distributors such as LCSC, TME, Bristol Electronics, and Verical have stocked the FTR-B3GA4.5Z-B10, but inventory levels and pricing are subject to change. Therefore, using findchips.com to get the latest information on stock availability and competitive pricing from these and other distributors is advisable.