Overview of FTSH-105-01-F-D-K by Samtec Inc.
The FTSH-105-01-F-D-K from Samtec Inc. is a board connector characterized by 10 contacts arranged in 2 rows, with a male, straight orientation designed for solder terminal connection. Featuring a pitch of 0.05 inches and bolstered by a locking mechanism, its construction adheres to RoHS compliance, underlining its commitment to environmental standards. The connector has a pitch distance of 1.27mm between contacts, ensuring compatibility with fine-pitch applications. The contacts feature a gold flash over a nickel (50) finish on the mating end and tin (Sn) with a nickel (Ni) barrier on the termination end, constructed from phosphor bronze. These material and plating choices enhance durability and corrosion resistance, improving signal integrity. The insulator material is liquid crystal polymer (LCP), known for its excellent thermal stability and mechanical strength, which contributes to the connector’s robust performance across a wide operating temperature range of -55 °C to +125 °C. This connector’s UL 94V-0 flammability rating further attests to its safety standards.
Industry Applications for FTSH-105-01-F-D-K
Given the specifications and capabilities of the FTSH-105-01-F-D-K, it potentially serves a multitude of industry applications where its properties align with necessary prerequisites. Note that the following applications are conceptual illustrations and require engineering verifications:
- Telecommunications: In telecom equipment where space is at a premium and high-density connections are required, this connector could potentially offer reliable interfaces for signal transmission. Its high-operating temperature range and locking feature ensure sustained performance in environments experiencing fluctuating temperatures and vibration.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might utilize the compact and efficient design for internal connections, benefiting from its small pitch and robust locking mechanism for secure and stable connections.
- Computing and Data Storage: In servers and storage devices, connectors like the FTSH-105-01-F-D-K can offer reliable high-speed data connections between boards, where the gold-plated contacts and liquid crystal polymer insulator contribute to enhanced signal integrity and longevity.
- Aerospace and Defense: Although not specifically mentioned as MIL-spec compliant, its high-temperature range and gold flash contacts could potentially make it suitable for less stringent aerospace or defense applications where durable and reliable connections are necessary within controlled environments.
- Electronic Manufacturing: In the production of printed circuit boards (PCBs) and other electronic assemblies, this connector might be utilized for its ease of soldering and robust mechanical locking, ensuring durable board-to-board or cable-to-board connections.
Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Samtec Inc.
Samtec Inc. is a recognized leader in the development and manufacturing of a wide range of electronic components, particularly Headers and Edge Type Connectors. Known for their emphasis on innovation, quality, and customer service, Samtec Inc. has carved a niche for itself in the electronics industry. The company produces a plethora of connector solutions ranging from high-speed board-to-board, high-density arrays, to micro-pitch connectors, among others. The FTSH-105-01-F-D-K is part of Samtec’s offering in the electronic connectors market, demonstrating the company’s commitment to providing comprehensive solutions catering to a wide array of technical requirements. Other similar parts manufactured by Samtec incorporate variations in contact counts, configurations, and special features, enabling designers to find almost any type of connector needed for their specific applications.
Where to Find FTSH-105-01-F-D-K by Samtec Inc
For those interested in procuring the FTSH-105-01-F-D-K, findchips.com offers a comprehensive platform to research and locate this part. Utilizing the search facilities provided can help ascertain the availability and current pricing from a variety of distributors. While historical availability has included distributors such as Samtec, New Advantage Corporation, Master Electronics, and DigiKey, it is advisable to visit findchips.com to get current stock levels and pricing directly. Additionally, for those looking for alternatives or components with similar functionalities, the site offers access to a vast inventory of Headers and Edge Type Connectors from Samtec Inc. or other manufacturers, facilitating comparison shopping in one convenient location.