Overview of FTSH-105-01-F-DV by Samtec Inc.
The FTSH-105-01-F-DV is a Board Connector featuring 10 contacts arranged in 2 rows with a male gender orientation. The contact pitch is strategically set at 0.05 inches, and the connector utilizes a surface mount technology for termination. This particular piece is designed for straight mounting with a locking feature that ensures secure mating. As a product belonging to the Headers and Edge Type Connectors subcategory, it is compatible with both Board-To-Board and Wire-To-Board connection systems.
Its design includes specifications compliant with environmental standards such as RoHS and REACH, making it suitable for global use in electronics where hazardous substances are regulated. The connector’s body dimensions and contact finishes—including a Gold flash mating and a tin with nickel barrier termination—are meticulously designed to provide reliability and a high performance connection. The operating temperature range of this connector spans from -55°C to 125°C, accommodating various environmental conditions. Notably, the component has a paid lifetime status indicating stable supply availability, with a factory lead time of approximately one week as of the current writing.
Industry Applications for FTSH-105-01-F-DV
The design and technical features of the FTSH-105-01-F-DV make it potentially suitable for a variety of high-tech industries. Each application mentioned requires analysis and verification by engineering and design teams to establish compliance with specific standards and requirements.
- Telecommunications: Possibly used in communication infrastructure equipment where high reliability and compact form factor are vital. The locking feature and robust temperature range might support the high-performance demands of this industry.
- Consumer Electronics: Could be implemented in devices like smartphones, tablets, and other portable electronics. The small pitch and surface mount configuration are ideally suited for the limited space in these applications.
- Computing and Data Storage: Potentially applicable in data centers and server motherboards where secure and reliable connectivity is essential. The product’s high current rating and electrical reliability could support high-speed data operations.
- Electronic Manufacturing: Might be used in various manufacturing equipment and control systems that require durable connectors capable of withstanding diverse industrial environments and temperatures.
- Healthcare: Possibly suitable for non-critical medical devices which do not demand specific medical standards. The connector’s reliability and compliance with environmental standards could ensure safety and operational integrity.
Note that these potential industry applications are purely illustrative and require thorough validation from relevant industry-specific design and engineering teams.
About Samtec Inc.
Samtek Inc., the manufacturer of the FTSH-105-01-F-DV, is a well-regarded player in the field of electronic connectors, specializing in innovative interconnect technology solutions. Their range includes a wide array of products under the broader category of Headers and Edge Type Connectors. Known for robust, precision-engineered connectors, Samtec focuses on versatile solutions catering to various sectors, from industrial to commercial markets. Their commitment to quality and compliance with international standards makes their products trusted across global platforms.
Where to Find FTSH-105-01-F-DV by Samtec Inc
To procure the FTSH-105-01-F-DV, potential buyers should consider using the comprehensive resources available at findchips.com. This platform provides the latest information on stock availability and pricing from various distributors. Historically, this part has been available from distributors like Mouser Electronics, DigiKey, Newark, and Arrow Electronics, but current availability can vary. Buyers interested in similar connectors can explore more options in the Headers and Edge Type Connectors category for alternate parts from Samtec Inc or other manufacturers.