Overview of FTSH-105-01-F-DV-K-P-TR by Samtec Inc.
The FTSH-105-01-F-DV-K-P-TR is designed and marketed by Samtec Inc., a leading provider of a wide range of electronic connectors. This particular component is a high-quality, male, straight board connector featuring a 2-row layout with 10 contacts. The connector utilizes a surface mount terminal for secure attachment to printed circuit boards (PCBs), benefiting from a 0.05-inch pitch which is suitable for compact spaces. It is part of the FTSH Series, designed for wire-to-board connections. The component is also locking, ensuring a secure connection once installed, and it is compliant with ROHS regulations, making it a preferred option for environmentally conscious applications.
The connector’s terminals are finished with gold over nickel for the mating part, and matte tin with a nickel barrier for termination, ensuring reliable and corrosion-resistant connections. The contact material is made from phosphor bronze, known for its excellent conductivity and durability. The insulator is crafted from liquid crystal polymer, offering excellent thermal stability and mechanical strength. With an operational temperature range from -55 °C to 125 °C, the FTSH-105-01-F-DV-K-P-TR connector is suitable for a wide range of environmental conditions.
Industry Applications for FTSH-105-01-F-DV-K-P-TR
The versatile nature of the FTSH-105-01-F-DV-K-P-TR by Samtec Inc. means it potentially serves a wide range of industries. It’s important to note, however, that the suitability of this part for any specific application would require analysis and verification by engineering and design teams to ensure compliance with industry standards and specific requirements. Here are a few example industries where this connector could potentially be utilized:
- Consumer Electronics: In the ever-evolving consumer electronics industry, components like the FTSH-105-01-F-DV-K-P-TR might be found in compact devices where space savings and reliable connections are critical, such as in smartphones, tablets, and wearables. Its small pitch and high reliability could make it an ideal choice for these applications.
- Computing and Data Storage: Given its high-speed signal integrity, this connector could potentially be used in servers, storage arrays, and network devices where reliability and performance are paramount. The surface mount design facilitates high-density board layouts which are typical in these applications.
- Industrial Automation: The robust nature and locking feature of the FTSH-105-01-F-DV-K-P-TR could make it suitable for industrial control systems and automation equipment which require reliable connections that can withstand vibration and other physical stresses.
- Medical Imaging: Highly reliable connectors are crucial in medical devices, especially imaging equipment like MRI machines and CT scanners, where signal integrity can impact the quality of the diagnostic images. The connector’s high temperature range and reliability might make it a potential fit in this sector.
- Automotive: Given the critical demands for reliability and performance in automotive applications, components like the FTSH-105-01-F-DV-K-P-TR could potentially be used in vehicle telematics, infotainment systems, and control modules, assuming they meet specific automotive standards.
These potential industry applications are conceptual/illustrative and should be thoroughly evaluated by professionals for compliance and suitability.
About Samtec Inc.
Samtec Inc. is a globally recognized leader in the development and manufacturing of electronic connectors and interconnect solutions. The company specializes in a variety of connector technologies, including Headers and Edge Type Connectors, making it an essential partner for many sectors requiring reliable and high-performance connectors. Samtec’s commitment to innovation, quality, and customer service has made its products, including the FTSH-105-01-F-DV-K-P-TR and similar parts, highly sought after across the electronics industry. The company’s range includes connectors suitable for a variety of applications, from high-speed signal integrity to rugged industrial environments.
Where to Find FTSH-105-01-F-DV-K-P-TR by Samtec Inc
To purchase the FTSH-105-01-F-DV-K-P-TR or to find similar components, one of the best resources is findchips.com. Here, you can compare current stock levels and pricing from various distributors. Historically, this part has been available from distributors such as Win Source Electronics, Toby Electronics, Samtec, and New Advantage Corporation among others; however, availability can fluctuate. For the most up-to-date information, along with alternatives from Samtec Inc. or other manufacturers, you can search under the category of Headers and Edge Type Connectors / Connectors. It is recommended to always verify the most current stock levels and pricing through findchips.com.