Overview of FTSH-105-01-F-DV-K-TR by Samtec Inc.
The FTSH-105-01-F-DV-K-TR by Samtec Inc. is a board connector featuring 10 contacts spread across 2 rows, with a male contact gender and straight mounting style. It is designed for surface mount technology (SMT) with a pitch of 1.27mm between contacts. This component is part of the FTSH series, noted for its wire-to-board connector systems. The connectors are RoHS compliant, ensuring they meet specific environmental standards restricting the use of hazardous substances in electrical and electronic equipment. The product also boasts a locking feature for secure attachment and a pitch spacing that facilitates compact and efficient board layouts. The contact finish is gold flash over nickel for the mating side, providing reliable conductivity and resistance to corrosion. The termination side features tin with a nickel barrier, ensuring durable connections and longevity in various applications. Additionally, this part’s insulator material is made from liquid crystal polymer, known for its high temperature resistance and mechanical strength.
Industry Applications for FTSH-105-01-F-DV-K-TR
Given its design and specifications, the FTSH-105-01-F-DV-K-TR potentially finds utility in a wide range of industries. Its high-temperature tolerance and durable connector design make it an appealing choice for various applications. However, it is important to note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
- Consumer Electronics: Devices such as smartphones, tablets, and wearables might incorporate this connector for internal connections, taking advantage of its compact size and reliable electrical performance.
- Computing and Data Storage: This connector could potentially be used in servers, storage units, and network equipment, where efficient space utilization and dependable connectivity are crucial.
- Industrial Automation: In manufacturing plants and automation systems, the FTSH-105-01-F-DV-K-TR might find applications within control systems, sensors, and robotics, benefiting from its durability and operating temperature range.
- Telecommunications: Telecommunication equipment including routers, switches, and base stations might use these connectors for board-to-board communication links, leveraging their quality signal integrity and locking feature for secure connections.
- Electronic Manufacturing: As a component used in the assembly of various electronics, this connector might be employed in prototyping and production equipment, facilitating efficient and reliable connections in a multitude of electronic products.
Note: These potential applications are speculative and should be independently evaluated by professionals for feasibility and compliance with applicable standards.
About Samtec Inc.
Samtec Inc. is a global leader in the electronic interconnect industry, offering a broad range of connectors for various applications. The company specializes in Headers and Edge Type Connectors, among other products, and is known for its innovative solutions that cater to the evolving needs of electronic manufacturers. The FTSH-105-01-F-DV-K-TR is just one example of Samtec’s expertise in developing high-quality, reliable connectors designed for advanced electronic applications. Samtec’s commitment to quality and performance, along with their vast product range, makes them a preferred choice for engineers and procurement specialists looking for connectors that meet stringent specifications and industry standards.
Where to Find FTSH-105-01-F-DV-K-TR by Samtec Inc
To locate and purchase the FTSH-105-01-F-DV-K-TR, using findchips.com is recommended. This site provides current stock levels, pricing, and a comprehensive list of distributors offering this part. While historically this component has been available at various distributors such as Win Source Electronics, Toby Electronics, Samtec, New Advantage Corporation, and others, availability can fluctuate. Therefore, utilizing findchips.com ensures access to the most current inventory and competitive pricing. Furthermore, for those exploring alternatives, the site allows users to browse a wide selection of Headers and Edge Type Connectors from Samtec Inc. and other manufacturers, making it a valuable tool for procurement specialists and engineers.