Overview of FTSH-105-01-L-D-K by Samtec Inc.
The FTSH-105-01-L-D-K is a board connector characterized by its 10 contacts arranged in two rows, with a male gender and a straight orientation. Key features include a fine pitch of 0.05 inches, solder terminals for durable connections, and a locking receptacle design enhancing mechanical stability. This part adheres to environmental standards such as RoHS, making it suitable for use in various applications prioritizing sustainability. With an operating temperature range from -55°C to +125°C, and a rated current of 4.2 A for signal transmission, it offers robust performance in diverse operating conditions. Additionally, its use of liquid crystal polymer as an insulator material provides high reliability and thermal stability.
Industry Applications for FTSH-105-01-L-D-K
The FTSH-105-01-L-D-K could potentially be employed in various industries due to its versatile specifications and attributes. It is important to note that these potential industry applications are conceptual/illustrative and should be verified by engineering and design teams according to specific standards and requirements.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might utilize this connector for its compact, high-density connectivity solutions, capable of handling moderate power and data rates.
- Computing and Data Storage: Applications in servers, storage racks, and other data center hardware could benefit from this connector due to its high temperature range and durability provided by the gold-plated contacts and liquid crystal polymer insulator.
- Telecommunications: Telecom equipment, which requires reliable and continuous connectivity, may use this type of connector for interfacing various communication modules owing to its locking feature and robust environmental compliance.
- Industrial Automation: In automated manufacturing and process control systems, the robust mechanical and electrical properties of this connector potentially make it suitable for connecting sensors, actuators, and control units in harsh industrial environments.
- Aerospace and Defense: While no specific military or aerospace standards are mentioned, the temperature range and high current rating might align with non-critical applications in aerospace technology, where reliable operation under varying environmental conditions is crucial.
About Samtec Inc.
Samtec Inc. is a globally recognized provider of a wide range of electronic connectors, specializing in Headers and Edge Type Connectors. Their products, including the FTSH-105-01-L-D-K, are known for their high reliability, innovation in interconnect technology, and compliance with industry standards. Samtec’s connectors are often distinguished by their robustness and versatility, catering to both standard and customized solutions across a myriad of applications and sectors. The company’s commitment to providing extensive support and technical expertise makes it a preferred choice for engineers and procurement specialists alike.
Where to Find FTSH-105-01-L-D-K by Samtec Inc
To source the FTSH-105-01-L-D-K and examine a broad selection of Headers and Edge Type Connectors, visit findchips.com. This platform enables you to compare current stock levels and pricing information from various distributors. Historically, distributors such as DigiKey, Mouser Electronics, Farnell, and RS have stocked this part, but availability can fluctuate. For the most accurate and update-to-date inventory and pricing, always refer directly to the listings on findchips.com.