FTSH-105-01-L-DV-007-K by Samtec Inc

Overview of FTSH-105-01-L-DV-007-K by Samtec Inc.

Manufactured by Samtec Inc., the FTSH-105-01-L-DV-007-K is a .050″ x .050″ terminal strip connector that is specifically designed for wire-to-board connection systems. With a pitch spacing of 1.27 mm, the connector features two rows of contacts that can accommodate 10 contacts in total. The contact termination type is surface mount, which makes it suitable for seamless integration into printed circuit boards. This component is part of the FTSH series and is RoHS compliant, ensuring it meets all current environmental and safety standards.

This particular part is characterized by its compact design with a body width of 0.135 inches, depth of 0.115 inches, and length of 0.25 inches. The connector’s build includes a rectangular contact pattern with square pin-socket (SQ PIN-SKT) contact style, and it utilizes a male contact gender. The contacts are finished with Tin (Sn) over a Nickel (Ni) barrier for enhanced durability and connectivity. It is constructed from Liquid Crystal Polymer, boasting a high degree of reliability and performance in various applications. The FTSH-105-01-L-DV-007-K can operate within a temperature range of -55 °C to 125 °C and supports a rated current of 3.4 A for signal transmission.

Industry Applications for FTSH-105-01-L-DV-007-K

With its precision and versatility, the FTSH-105-01-L-DV-007-K has potential applications across a vast array of industries. It is important to note these potential uses are conceptual and would require further exploration and validation by engineering teams:

  • Internet of Things (IoT) devices might benefit from this connector’s compact size and reliability for data and power connectivity in constrained spaces.
  • In Environmental Monitoring systems, where accurate data collection and equipment durability are crucial, this connector could provide reliable connections amidst varying conditions.
  • The connector might find use in Smart City infrastructure, facilitating the seamless transmission of data between sensors and control units in applications such as traffic management systems and public safety networks.
  • For Consumer Electronics, where miniaturization is key, the FTSH-105-01-L-DV-007-K could support the development of compact devices by offering a high-density connection solution.

Note: Each of these potential applications are illustrative and would necessitate comprehensive analysis and verification by engineering and design teams to ensure that industry standards and specific requirements are met.

About Samtec Inc.

Samtec Inc. is a globally recognized leader in the electric connectors market, with a strong reputation for quality, service, and innovation in the field of Headers and Edge Type Connectors. The company specializes in a wide range of connectors suitable for various electronic applications, from high-speed signal transmission to rugged power connections. Samtec places a strong emphasis on research and development, ensuring that their products, including the FTSH-105-01-L-DV-007-K, incorporate the latest technology and meet the highest standards of performance and reliability. As a testament to their commitment to excellence, Samtec products are widely used in industries ranging from telecommunications and computing to medical and military applications.

Where to Find FTSH-105-01-L-DV-007-K by Samtec Inc

For those looking to procure the FTSH-105-01-L-DV-007-K, our site, findchips.com, offers comprehensive stock and pricing information across various distributors. This Headers and Edge Type Connectors part has historically been available from distributors such as Samtec, New Advantage Corporation, Master Electronics, and Avnet Abacus, to name a few. However, for the most current availability and competitive pricing, visiting findchips.com is highly recommended. On our platform, you can compare options not only from Samtec Inc but also from other manufacturers, ensuring you find the best part for your application.

Compare pricing for FTSH-105-01-L-DV-007-K and other Headers and Edge Type Connectors / Connectors at findchips.com