Overview of FTSH-105-01-L-DV-007-K-P-TR by Samtec Inc.
The FTSH-105-01-L-DV-007-K-P-TR is a board connector that features 10 contacts arranged in two rows with a pitch spacing of 1.27mm. As a male, straight, surface mount terminal, this part falls under the Headers and Edge Type Connectors subcategory. Manufactured by Samtec Inc., a company noted for its high-quality connector systems, this particular model is part of the FTSH series, renowned for its reliability and performance in board-to-board connections.
This connector offers several advanced features including compliance with REACH and RoHS, reflecting its suitability for use in various markets including the EU. With a body depth of 0.241 inches and a length of 0.25 inches, the FTSH-105-01-L-DV-007-K-P-TR is designed to optimize space on printed circuit boards while ensuring secure and reliable connections. Its rectangular contact pattern and black insulator color further streamline the integration process into various designs. Additional features such as being polarized, possessing a Nickel (Ni) barrier under its Tin (Sn) termination, and having operating temperatures ranging from -55 °C to 125 °C, optimize its utility and durability in challenging conditions.
Industry Applications for FTSH-105-01-L-DV-007-K-P-TR
Given its design and specifications, the FTSH-105-01-L-DV-007-K-P-TR could potentially be used in a variety of industries. Here are some potential applications:
- Consumer Electronics: This connector might be utilized in devices such as smartphones, tablets, and laptops where reliable data transmission is crucial. The small pitch spacing and high operating temperature range ensure performance in compact, heat-sensitive environments.
- Telecommunications: In telecom rack systems, connections that are both space-efficient and capable of withstanding varied environmental conditions are essential. The FTSH-105-01-L-DV-007-K-P-TR could potentially be part of systems that require modular assembly with straightforward maintenance.
- Industrial Automation: Machines with sophisticated circuit boards might use such connectors for sensor connections or for interfacing between different automation components. The durability offered by its temperature range and surface mount configuration could be particularly advantageous.
- Computing and Data Storage: Servers and storage devices, where high-density connections are a necessity, may utilize these connectors for their ability to support high-speed signal integrity in a compact form factor.
Please note that these potential industry applications are highly conceptual and must be substantiated by detailed engineering and design evaluations to ensure compliance with specific industry standards and application requirements.
About Samtec Inc.
Samtec Inc. is a global manufacturer of a broad range of electronic connectors, including the Headers and Edge Type Connectors. They are widely recognized for their dedication to innovation and quality. Specializing in board-to-board and multi-point systems, Samtec’s products are designed with the needs of the electronics industry in mind, offering solutions that enhance both system performance and scalability.
Products like the FTSH-105-01-L-DV-007-K-P-TR exemplify Samtec’s commitment to technical excellence and market-leading innovations. This commitment has helped them maintain a strong brand presence and trustworthiness in the ever-evolving electronics market.
Where to Find FTSH-105-01-L-DV-007-K-P-TR by Samtec Inc
To purchase the FTSH-105-01-L-DV-007-K-P-TR, your best option is to utilize sources like FindChips.com At FindChips.com, you can also explore other Headers and Edge Type Connectors that might be alternatives or substitutes to the FTSH-105-01-L-DV-007-K-P-TR potentially offered by Samtec Inc or other reputable manufacturers.
Historically, FTSH-105-01-L-DV-007-K-P-TR has been available from several distributors including Win Source Electronics, Mouser Electronics, DigiKey, and Newark. However, inventory can vary, and real-time stock levels and pricing are best checked on FindChips.com.