FTSH-105-01-L-DV by Samtec Inc

Overview of FTSH-105-01-L-DV by Samtec Inc.

The FTSH-105-01-L-DV by Samtec Inc. is a board connector designed for surface mount technology (SMT) applications. It features 10 contacts across two rows with a male contact gender and straight mounting style. The connectors are spaced at a pitch of 1.27mm, made standard to facilitate miniaturized and compact printed circuit board (PCB) designs. This product is part of the FTSH series, known for its robustness and versatility in board-to-board and wire-to-board connections.

Key attributes of the FTSH-105-01-L-DV include a ROHS-compliant construction, a locking feature for secure mating, and a receptacle connector type housed in a liquid crystal polymer insulator. The contacts are made from phosphor bronze with a gold (10) over nickel (50) finish on the mating side and tin over nickel on the termination side, ensuring reliable conductivity and corrosion resistance. Additionally, it supports a rated current of 4.2 A per contact, suitable for moderate power requirements.

This connector operates across a wide temperature range from -55°C to +125°C, making it suitable for use in demanding environmental conditions. The small physical dimensions, including a body length of 0.25 inches, body breadth of 0.135 inches, and body depth of 0.115 inches, along with its straight mounting style, make it an excellent choice for dense PCB arrangements. As of the current writing, the part has a factory lead time of 1 week.

Industry Applications for FTSH-105-01-L-DV

The versatility of the FTSH-105-01-L-DV makes it potentially suitable for diverse industries. However, its use in any specific industry or application would require thorough evaluation by respective engineering and design teams to ensure compliance with industry-specific standards and requirements. Below are several industries where this connector could potentially be well-suited:

  • Consumer Electronics: Devices such as smartphones, tablets, and personal computers might integrate these connectors for internal connections due to their compact footprint and reliability in surface mount applications.
  • Computing and Data Storage: Servers and storage devices, which require reliable interconnections at high-pin densities, could potentially utilize this type of connector. Its high operating temperature range and locking feature provide additional reliability in these critical applications.
  • Telecommunications: Networking equipment, including routers and switches, could potentially benefit from using the FTSH-105-01-L-DV in their design owing to its ROHS compliance and high conductivity connectors, beneficial for signal integrity.
  • Industrial Automation: The connector’s robust design and ability to withstand environmental extremes make it a possible choice for industrial control systems and automation equipment.
  • Entertainment and Gaming: Gaming consoles and virtual reality equipment which require durable and high-performance connectors for board-to-board interfaces might find this connector applicable.

Note: These potential applications are theoretical and should be rigorously tested for practical implementation.

About Samtec Inc.

Samtec Inc. is a recognized leader in the electronic interconnect industry, particularly well-known for its innovation in Headers and Edge Type Connectors. The company’s product range spans across a wide variety of connectors known for their reliability, precision engineering, and performance. Samtec is committed to providing flexible solutions and rapid response times to meet the demanding changes of the technology sector. Their FTSH series, which includes the FTSH-105-01-L-DV, exemplifies their approach with its versatility and adherence to industry standards such as ROHS compliance.

Where to Find FTSH-105-01-L-DV by Samtec Inc

To locate the FTSH-105-01-L-DV, visit findchips.com. Here you can compare the stock levels and pricing at various distributors. Previously, this part has been available at distributors including Samtec, Mouser Electronics, DigiKey, and Newark, among others. For current availability and pricing, refer directly to the FindChips platform. Additionally, to explore alternate Headers and Edge Type Connectors that might be offered by Samtec Inc or other manufacturers, FindChips provides detailed sourcing information.

Compare pricing for FTSH-105-01-L-DV and other Headers and Edge Type Connectors at findchips.com