Overview of FTSH-105-01-L-DV-K-A by Samtec Inc.
The FTSH-105-01-L-DV-K-A is a male board connector from Samtec Inc. It features 10 contacts arranged in 2 rows, with a pitch of 1.27mm and a mating contact pitch of 0.05 inch. It is designed for surface mount placement and includes locking features for secure attachment. Notably, the connector is constructed from high-quality materials including phosphor bronze contacts with a gold (10) over nickel (50) contact finish on the mating side and a tin (Sn) with nickel (Ni) barrier on the termination side. This component is housed in a liquid crystal polymer insulator and supports an operating temperature range from -55 °C to 125 °C.
This part is notable for its small form factor, with dimensions specifying a body breadth of 0.135 inch, depth of 0.241 inch, and length of 0.25 inch. It is listed under the Headers and Edge Type Connectors category. Compliance with RoHS and carrying certifications like UL further validate its utility in various applications demanding high reliability and environmental safety standards.
Industry Applications for FTSH-105-01-L-DV-K-A
Given its compact size, high reliability, and specific technical characteristics, the FTSH-105-01-L-DV-K-A could potentially be used in a variety of industrial contexts:
- Consumer Electronics: This connector might be utilized in devices like smartphones, tablets, and laptops where small, reliable connections are crucial. The high-quality contact material and precise pitch spacing could enhance the product’s durability and data integrity.
- Telecommunications: Equipment such as modems, routers, and switches could potentially benefit from using the FTSH-105-01-L-DV-K-A due to its high signal integrity and compact footprint, which is particularly valuable in densely packed circuit boards common in this industry.
- Computing and Data Storage: Servers and storage units that require consistent and reliable connections could utilize this connector. Its high-rated current and operating temperature range make it suitable for environments that process large volumes of data and consequently generate significant heat.
- Aerospace and Defense: The connector’s broad operating temperature range and high-quality build might make it suitable for use in demanding aerospace applications, although specific industry compliance and standards would need detailed verification.
- Industrial Automation: This connector could potentially find use in automation equipment where precision and reliability are paramount. Its locking feature could provide additional security in environments with high vibration.
Note that these potential industry applications are conceptual and require thorough analysis by engineering and design teams to ensure they meet all industry standards and specific requirements.
About Samtec Inc.
Samtec Inc. is a globally recognized provider of connector technology, particularly known for their innovation in Headers and Edge Type Connectors. The company provides a wide range of connectors that suit a variety of technical requirements ranging from basic board-to-board interfaces to complex array solutions. In particular, components like FTSH-105-01-L-DV-K-A exemplify Samtec’s commitment to quality, with features designed to meet rigorous operational demands. Their products generally focus on ease of use, high reliability, and conformance to the latest environmental standards.
Where to Find FTSH-105-01-L-DV-K-A by Samtec Inc
When looking to purchase the FTSH-105-01-L-DV-K-A, it is advisable to start with findchips.com. Here, you can verify current stock levels and compare pricing from different vendors. Historically, distributors like Master Electronics, DigiKey, Mouser Electronics, and Newark have carried this part. However, for the most up-to-date information on availability and pricing, please visit findchips.com. Additionally, for finding alternative parts, the Headers and Edge Type Connectors page might offer viable options from Samtec or other manufacturers.