FTSH-105-01-L-DV-K-P by Samtec Inc

Overview of FTSH-105-01-L-DV-K-P by Samtec Inc.

The FTSH-105-01-L-DV-K-P is engineered as a board connector featuring 10 contacts arranged in two rows with a male gender orientation and a straight mounting style. The component is designed for surface mount technology and utilizes a locking mechanism for secure connectivity. Its contacts are plated with gold over a nickel barrier, ensuring excellent conductivity and resistance against oxidation. Characterized by a 0.05-inch pitch, this part supports both board-to-board and wire-to-board connector systems. As a member of the FTSH series, the connector is compliant with RoHS standards, signifying it does not contain hazardous substances commonly found in electronic components.

This receptacle style connector includes additional features such as a pick & place pad, which facilitates automated assembly processes, enhancing manufacturing efficiency. The insulator material of this part is made of liquid crystal polymer, which offers excellent heat resistance, mechanical strength, and chemical stability. It’s rated for operation across a wide temperature range from -55 °C to 125 °C, and can handle a rated current (signal) of 4.2 A. The robustness and versatility of the FTSH-105-01-L-DV-K-P make it suitable for a wide array of applications requiring reliable and compact interconnections.

Industry Applications for FTSH-105-01-L-DV-K-P

  • Consumer Electronics: This connector might be used in devices like smartphones, tablets, and laptops, where compact, high-density connectors are essential for internal battery and display interconnections.
  • Telecommunications: The part could potentially be utilized in networking hardware such as routers, switches, and modems, where reliable connectivity and high resistance to environmental factors are necessary.
  • Computing and Data Storage: Due to its high operating temperature range and durability, the FTSH-105-01-L-DV-K-P might be integrated into servers and storage hardware where stability and performance are critical.
  • Industrial Automation: In automation systems, this connector might facilitate connections between sensors and control units, ensuring consistent operation under variable industrial environments.
  • Healthcare: Given the strict compliance needs and precision in medical devices, this connector could possibly be used in equipment such as medical imaging systems where reliability and accurate signal transmission are crucial.

Note: The potential industry applications mentioned here are for illustrative examples only. These suggestions require rigorous verification by engineering and design teams to ensure compliance with relevant standards and specific application requirements.

About Samtec Inc.

Samtec Inc. is a well-regarded manufacturer specializing in a broad spectrum of electronic connectors, including an extensive lineup of Headers and Edge Type Connectors. Known for their innovation and reliability, Samtec products, such as FTSH-105-01-L-DV-K-P, reflect their commitment to providing high-quality, high-performance connector solutions across various industries. Samtec’s connectors are designed to meet stringent specifications, supporting a wide range of applications, from commercial electronics to advanced industrial systems. Their products are favored for precision engineering and consistent performance, facilitating advanced connectivity solutions in complex electronic environments.

Where to Find FTSH-105-01-L-DV-K-P by Samtec Inc

To source the FTSH-105-01-L-DV-K-P, it is recommended to visit findchips.com. Here you can find the latest availability, updated pricing, and detailed specifications. For alternative sourcing options and potentially similar products by Samtec Inc. or other manufacturers, you can browse the Headers and Edge Type Connectors category. Historically, the part has been available from distributors such as Win Source Electronics, Samtec, Mouser Electronics, and DigiKey, though current stock levels and pricing should be confirmed through Findchips for the most accurate information.

Compare pricing for FTSH-105-01-L-DV-K-P and other Headers and Edge Type Connectors / Connectors at findchips.com