Overview of FTSH-105-01-L-DV-K-P-TR by Samtec Inc.
The FTSH-105-01-L-DV-K-P-TR by Samtec Inc. is an SMT micro header board connector that integrates seamlessly into a wide array of electronic applications. With its dual-row configuration, it offers a high-density connection solution, featuring 10 precision-machined contacts with a mating pitch of 0.05 inches. This connector is designed with surface mount technology (SMT), enhancing the reliability and efficiency of solder connections on printed circuit boards (PCBs).
This connector stands out for its environmentally friendly attributes, being both RoHS and REACH compliant, indicating that it does not contain hazardous substances. The durability and conductivity of the connection are assured by the use of phosphor bronze contacts with a mating finish of gold over nickel and a termination finish of matte tin over nickel. All these features are housed within a body made from high-performance liquid crystal polymer, capable of withstanding operating temperatures ranging from -55 °C to +125 °C.
Notably, the connector is designed with a pick and place pad, facilitating automated assembly and thus reducing manufacturing time. With a factory lead time of 1 week at the time of writing, it provides a prompt solution for projects requiring quick turnarounds.
Industry Applications for FTSH-105-01-L-DV-K-P-TR
The versatile nature of the FTSH-105-01-L-DV-K-P-TR connector enables its application across a broad spectrum of industries. Given its operational temperature range and high-quality contact finish, it can potentially be integrated into:
- Consumer Electronics: In devices requiring compact, reliable connectors for internal data and power transfer, such as smartphones, tablets, and laptops. The connector’s durability stands up to the frequent user interactions these devices undergo.
- Transportation and Logistics: For use within vehicle telematics systems, GPS trackers, and fleet management devices where stable connections are crucial under varying environmental conditions.
- Healthcare Devices: Can be incorporated into diagnostic equipment, wearable health monitors, and patient data logging tools owing to its biocompatibility and operating temperature range. The connector’s reliability supports healthcare’s stringent reliability standards.
- Smart Cities Technology: Suitable for integrations in IoT devices, from environmental sensors to smart grid components, aiding in data collection and transmission essential for urban planning and management.
These applications benefit from the connector’s compact form factor, operational longevity, and compatibility with automated pick-and-place manufacturing processes.
About Samtec Inc.
Samtec Inc. is recognized globally for its innovation in the field of electronic interconnect solutions. The company has established itself as a leader in the design and manufacture of a wide range of connectors, including headers and edge type connectors, specifically tailored to meet the diverse needs of the electronics industry. The FTSH-105-01-L-DV-K-P-TR is a testament to Samtec’s dedication to precision engineering and reliability. Notably, Samtec emphasizes flexibility in design and rapid prototyping, offering multiple mating parts available for different design needs, thus supporting engineers in developing solutions that best fit their application requirements.
Where to Find FTSH-105-01-L-DV-K-P-TR by Samtec Inc
To procure the FTSH-105-01-L-DV-K-P-TR, head over to findchips.com. Here, you’ll gain access to a comprehensive database to check current stock levels across various distributors. Traditionally, this part has been available through key distributors such as DigiKey, Mouser Electronics, Avnet Americas, and Arrow Electronics. While stock availability may vary, FindChips provides real-time data, ensuring that you have up-to-date information. Additionally, for those seeking alternative parts, the platform’s extensive categorization under Headers and Edge Type Connectors makes it straightforward to find suitable substitutes offered by Samtec Inc or other renowned manufacturers.