Overview of FTSH-105-01-LM-DV-K-P-TR by Samtec Inc.
The FTSH-105-01-LM-DV-K-P-TR is a board connector designed and manufactured by Samtec Inc. This component features 10 contacts arranged in 2 rows, with a male contact gender and straight mounting style. It is characterized by its 0.05-inch pitch and surface mount termination, providing a compact and efficient solution for printed circuit board (PCB) connections. Additionally, this part incorporates locking capabilities to ensure secure attachment between interconnected boards.
Constructed with a body made from liquid crystal polymer and contacts from phosphor bronze with a gold mating finish and tin (Sn) – with a nickel (Ni) barrier for termination finish, this connector is built for reliability and durability. It has a rated current of 4.2 A, operates within a temperature range of -55°C to 125°C, and is suitable for a general purpose use in a wide range of applications. Complying with RoHS and REACH standards, it ensures an environmentally friendly and safe choice for electronic manufacturing.
The additional features of the FTSH-105-01-LM-DV-K-P-TR also include a pick & place pad which aids in the automated assembly process, making it a user-friendly option for high-volume productions. With an active part life cycle status, this component indicates ongoing availability and support.
Industry Applications for FTSH-105-01-LM-DV-K-P-TR
The versatility and technical specifications of the FTSH-105-01-LM-DV-K-P-TR suggest its suitability across a broad spectrum of industries. Below are potential applications within select sectors, emphasizing that these applications are illustrative and require engineering and design verification:
- Consumer Electronics: The connector might find usage in smartphones, tablets, laptops, or wearables where compact and reliable interconnects are crucial. Its gold-plated contacts and locking feature would potentially ensure stable and durable connections in devices subject to frequent manipulation.
- Industrial Automation: In this sector, the connector could possibly be employed in the manufacture of control units, sensors, and actuators. Its high operating temperature range and rated current make it a potential fit for environments experiencing significant thermal variations and energy demands.
- Telecommunications: Given its features, the FTSH-105-01-LM-DV-K-P-TR could be used in networking hardware such as routers, switches, and base stations that require reliable, high-density connections to manage data transmission effectively.
- Computing and Data Storage: The connector might be suitable for applications within servers, data centers, and storage systems where efficient space utilization and reliable connectivity are paramount. Its surface mountability and locking mechanism could ensure secure and compact connections among various components.
Note: The potential industry applications mentioned above are conceptual and require thorough analysis and adherence to specific standards by engineering and design teams before integration.
About Samtec Inc.
Samtec Inc. is a recognized leader in the electronic industry, known for its wide range of innovative connector solutions. With a special focus on Headers and Edge Type Connectors, Samtec develops products designed to address the needs of various markets, including computing, industrial, telecommunications, and consumer electronics among others.
The company distinguishes itself through its commitment to quality, flexibility, and fast delivery times. Samtec’s FTSH-105-01-LM-DV-K-P-TR is a testament to this commitment, embodying the precision engineering and reliability that Samtec connectors are known for. Alongside this, Samtec offers a broad portfolio of similar parts, catering to the diverse needs of electronics designers and manufacturers globally.
Where to Find FTSH-105-01-LM-DV-K-P-TR by Samtec Inc
For those interested in purchasing the FTSH-105-01-LM-DV-K-P-TR, our site findchips.com offers a comprehensive and up-to-date listing of availability and pricing from various distributors. This connector, along with a wide selection of other Headers and Edge Type Connectors, can be found on our platform. Distributors, where this part has historically been available, include Samtec, Master Electronics, Avnet Asia, and Powell Electronics among others. We recommend consulting Findchips for current stock levels and competitive pricing.