Overview of FTSH-107-01-L-DV-K by Samtec Inc.
The FTSH-107-01-L-DV-K by Samtec Inc. is a board connector that features 14 contacts arranged in two rows, designed for male straight surface mount terminal installations. It has a pitch of 0.05 inch and comes equipped with a locking mechanism. Identified as part of the FTSH series, this connector supports a wire-to-board connector system with a pitch spacing of 1.27mm. Notably, it is designed to meet ROHS and REACH compliance, ensuring environmental safety and regulation adherence.
The body of the connector is made from liquid crystal polymer, renowned for its high performance in heat resistance and mechanical strength, making it suitable for a wide range of applications. The contacts, made from phosphor bronze with a gold (10) over nickel (50) mating finish and tin over nickel termination finish, offer excellent conductivity and reliability. The overall dimensions and design of the FTSH-107-01-L-DV-K facilitate its use in compact spaces while ensuring robust connectivity.
Industry Applications for FTSH-107-01-L-DV-K
The FTSH-107-01-L-DV-K could potentially be used in a variety of industry applications due to its versatile design and compliance with multiple industry standards. However, its suitability for specific applications should be verified by engineering and design teams to ensure adherence to industry standards and application requirements. Listed below are potential industry applications:
- Consumer Electronics: This connector might be used in devices such as smartphones, smartwatches, and tablets, where compact and reliable connections are crucial. The connector’s fine pitch and high-density arrangement make it an ideal choice for these applications.
- Computing and Data Storage: The connector could be used in servers, storage devices, and other networking equipment where high-speed data transfer and reliable connectivity are necessary. The high performance and durability supported by its materials and design might meet the rigorous demands of these applications.
- Telecommunications: In telecommunication equipment, robust and secure connections are paramount. The locking feature and compliance with the UL 94V-0 flammability standard potentially make this connector suitable for use in communication infrastructure such as base stations, routers, and switches.
- Healthcare: This connector could possibly be found in medical devices where reliable connectivity and compliance with safety standards are mandatory. Its operating temperature range of -55 °C to 125 °C might enable its use in various medical environments.
- Security and Surveillance: Surveillance cameras, access control systems, and other security devices could potentially utilize this connector due to its durability and reliability in various environmental conditions, ensuring uninterrupted operation.
Note: These potential industry applications are conceptual and illustrative, requiring verification from relevant professionals for actual use cases.
About Samtec Inc.
Samtec Inc. specializes in the production of a wide array of connector solutions, with a particular focus on Headers and Edge Type Connectors. This manufacturer is known for its innovative approach in developing versatile connector systems catering to a diverse range of industries. The FTSH-107-01-L-DV-K is one of the many advanced products offered by Samtec, showcasing its commitment to quality and performance in connectivity solutions. Samtec’s catalog includes similar products that also cater to specialized and demanding applications across electronics and other technical domains, emphasizing their broad expertise in interconnect technology.
Where to Find FTSH-107-01-L-DV-K by Samtec Inc
The FTSH-107-01-L-DV-K can be researched and purchased through findchips.com. On the website, you can also explore other Headers and Edge Type Connectors, potentially offered by Samtec Inc or other manufacturers. Historically, this part has been available from distributors such as Win Source Electronics, Samtec, Master Electronics, and Mouser Electronics. However, for up-to-date stock levels and pricing, it is recommended to visit findchips.com.