FTSH-110-01-F-DV-K-P-TR by Samtec Inc

Overview of FTSH-110-01-F-DV-K-P-TR by Samtec Inc.

The FTSH-110-01-F-DV-K-P-TR by Samtec Inc. is a board connector specifically engineered for board-to-board and wire-to-board connection systems. This component stands out with its 20 contacts arranged in two rows, a male contact gender, and a straight mounting style. The connector boasts a fine pitch spacing of 1.27mm, suitable for high-density applications, and utilizes a surface mount termination to facilitate more compact PCB designs.

This model is designed with a locking feature ensuring secure mating, which is crucial for applications subject to vibration or frequent handling. The receptacle is accommodated in a body constructed from liquid crystal polymer, known for its high resistance to thermal degradation and mechanical stress, making the FTSH-110-01-F-DV-K-P-TR not only robust but also reliable across a range of environmental conditions. Additionally, the contacts feature a gold flash finish for mating, and a matte tin with a nickel barrier on the termination side, providing improved corrosion resistance and mechanical durability. As part of the FTSH series, this part is also RoHS compliant, emphasizing its suitability for use in environments where hazardous substances are regulated.

Industry Applications for FTSH-110-01-F-DV-K-P-TR

Given its design and technical specifications, the FTSH-110-01-F-DV-K-P-TR could be potentially utilized across various high-tech industries. Here are a few illustrative applications:

  • Consumer Electronics: This connector might be used in devices such as smartphones, laptops, and tablets where compact and reliable interconnections are crucial. The high-density arrangement and the small pitch spacing are particularly beneficial for these applications.
  • Industrial Automation: In automation systems, connectors need to withstand dynamic environmental conditions and mechanical stress. The robust build and secure locking feature of this Samtec connector could make it suitable for sensors and control units in automated assembly lines.
  • Telecommunications: Telecommunication systems require reliable and persistent connections with small form factors. The FTSH-110-01-F-DV-K-P-TR, with its high-performance insulator material and surface mount capability, could facilitate efficient signal transmission in network hardware devices like switches and routers.
  • Computing and Data Storage: For server and storage solutions, where the integrity and speed of data transmission are paramount, this connector might be a preferred choice due to its gold-flashed contacts and effective locking mechanism ensuring sustained connectivity even in rigorous operational conditions.

These potential industry applications are conceptual and should be analyzed and verified by engineering and design teams to ensure they meet industry standards and application-specific requirements.

About Samtec Inc.

Samtec Inc. is widely recognized in the electronics sector for its broad range of connector solutions, specializing notably in Headers and Edge Type Connectors. Known for its innovation, the company ensures high-quality manufacturing standards and responsiveness to customer needs. Samtec’s FTSH series, which includes our discussed model FTSH-110-01-F-DV-K-P-TR, is a testament to its commitment to providing versatile and reliable connector systems that suit both general-purpose applications and specialized requirements.

Where to Find FTSH-110-01-F-DV-K-P-TR by Samtec Inc

To procure the FTSH-110-01-F-DV-K-P-TR by Samtec Inc., prospective buyers are recommended to visit findchips.com. Here, you can find not only the availability and pricing from various distributors but also compare it with other similar Headers and Edge Type Connectors. Previously, this part has been listed at distributors such as Mouser Electronics, DigiKey, and Newark. Detailed, current availability from these sources can be verified on Findchips to ensure the best purchase decision.

Compare pricing for FTSH-110-01-F-DV-K-P-TR and other Headers and Edge Type Connectors at findchips.com