Overview of FTSH-110-01-L-DV-K-P-TR by Samtec Inc.
The FTSH-110-01-L-DV-K-P-TR, marketed by Samtec Inc., is a board connector encompassing 20 contacts arranged in 2 rows. This male connector features a straight orientation and utilizes a surface mount terminal for connection. Notable for its 0.05-inch pitch, this component is part of the FTSH series, designed for board-to-board and wire-to-board connector systems. It offers a locking receptacle to secure connections and is fully compliant with RoHS standards.
The connector’s design incorporates high-quality materials, including a Liquid Crystal Polymer insulator and contacts made of phosphor bronze with a gold mating finish and matte tin over nickel termination. This configuration ensures durability and reliable connectivity. The part is active in lifecycle status, indicating its ongoing production and availability. Environmentally, it is REACH compliant and is classified under ECCN code “EAR99” with an HTS code of “8536.69.40.40.” It stands out for its utility in a range of operational temperatures, from -55°C to +125°C, making it suitable for variable environmental conditions.
Industry Applications for FTSH-110-01-L-DV-K-P-TR
The FTSH-110-01-L-DV-K-P-TR is potentially applicable across multiple industries, leveraging its durable connector design and specifications. Here are several industry uses, noting that these suggestions are conditional and should be verified with specific industry requirements:
- Computing and Data Storage: Devices such as servers and storage arrays might use this connector for board-to-board connections due to its high contact reliability and operating temperature range. Its locking mechanism could also be crucial for ensuring consistent performance in environments where equipment might be subject to vibration.
- Consumer Electronics: In mobile devices and laptops, this connector could be used for internal connections due to its compact pitch spacing and durability.
- Telecommunications: This include applications such as network routers and switches, which might benefit from the reliable and secure connections provided by this connector. The gold contact finish supports a high level of signal integrity necessary in these applications.
- Healthcare: Medical devices that require frequent and reliable connections might utilize such a connector for board-to-board interfaces. However, suitability would depend on specific medical standards adherence.
These potential applications are conceptual and should be fully analyzed by engineering teams to meet industry-specific standards and requirements.
About Samtec Inc.
Samtec Inc. is a renowned manufacturer in the field of electronic connectors with a special focus on Headers and Edge Type Connectors. They are known for their commitment to quality and innovation. Samtec offers a wide range of connectors including the FTSH series, of which FTSH-110-01-L-DV-K-P-TR is a part. Their products are characterized by their robust design and adherence to environmental standards such as RoHS, making them a preferred choice in various electronic applications across multiple industries. Samtec’s connectors are commonly utilized in applications ranging from consumer electronics to industrial systems, owing to their reliability and performance.
Where to Find FTSH-110-01-L-DV-K-P-TR by Samtec Inc
The FTSH-110-01-L-DV-K-P-TR can be sourced through findchips.com. By using the website, potential buyers can check real-time availability and pricing from various distributors. Historically, the part has been available through distributors such as Win Source Electronics, Mouser Electronics, DigiKey, and Newark. However, stock levels and availability can fluctuate, so it’s advised to refer to findchips.com for the most current information. For alternative parts, the Headers and Edge Type Connectors section on the platform provides options from Samtec Inc and other manufacturers.