FUO22-12N by Littelfuse Inc

Overview of FUO22-12N by Littelfuse Inc.

The FUO22-12N by Littelfuse Inc. is a Bridge Rectifier Diode, notable for its three-phase, 30 A current rating and a reverse repetitive maximum voltage (V(RRM)) of 1200 V. It utilizes silicon as the diode element material within the ISOPLUS i5-Pac package. This component is compliant with RoHS standards, ensuring adherence to current environmental requirements. It supports a wide operating temperature range from -55 °C to +175 °C, which allows its utilization in various demanding environments.

This rectifier is designed in a package style of R-PSIP-T5, which is a rectangular, plastic/epoxy package with an isolated case connection, emphasizing ease of implementation alongside reliability and performance stability. The FUO22-12N is also characterized by a high forward voltage maximum (VF) of 1.3 V and can handle a significant non-repetitive peak forward current of up to 140 A, making it robust for applications requiring high surge current capabilities.

Industry Applications for FUO22-12N

Possessing a configuration of bridge with 6 elements, and given its robust electrical and thermal performance characteristics, the FUO22-12N might be suitable for use in numerous critical and high-demand applications. Below are three potential use cases in various industries:

  • Telecommunications: This rectifier might potentially be used in power supplies within telecommunication infrastructures where high voltage and reliability are crucial. It might handle fluctuations and spikes in power, thus ensuring steady operation in communication gear.
  • Computing and Data Storage: The robust thermal performance and high breakdown voltage could make the FUO22-12N a feasible choice for server power supplies and in data centers that require stable and reliable power management systems. High non-repetitive peak forward current capability might also be beneficial for coping with transient surges in these environments.
  • Industrial Automation: In robotic systems and automated manufacturing equipment, this diode could be used due to its high current capacity and rugged temperature range handling. This might benefit systems requiring long-term durability and reliability under varying operational stresses.

Note that these potential applications are illustrative and analysts should verify each use against specific regulatory standards and technical requirements specific to each industry and application.

About Littelfuse Inc.

Littelfuse Inc. is highly engaged in the development and manufacture of various diode types, with a particular strength in Bridge Rectifier Diodes. The company boasts a broad spectrum of offerings from standard diodes to complex, high-performance models like the FUO22-12N. Littelfuse’s products are designed with an emphasis on performance, reliability, and compliance with environmental standards, such as RoHS and REACH. Their components are commonly utilized in environments that demand stringent specifications, reflecting their commitment to quality and customer trust. FUO22-12N typifies their approach with impressive heat management and electrical robustness, making it congruent with various demanding applications.

Where to Find FUO22-12N by Littelfuse Inc

The FUO22-12N is accessible on Findchips.com, where current stock levels and pricing can be easily compared. To explore potential alternatives or to find additional parts offered by Littelfuse Inc or other manufacturers, one might consider searching within the Bridge Rectifier Diodes category. Historically, distributors such as Verical, RS, Arrow Electronics, and Newark have carried the FUO22-12N, though real-time availability and pricing should be verified on Findchips.

Compare pricing for FUO22-12N and other Bridge Rectifier Diodes / Diodes at findchips.com